HEDM-55xx Rotary Encoders:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 53,460 € 5+ 45,890 € 10+ 42,950 € 25+ 40,750 € 50+ 39,470 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | 2Channels | No Shaft | 8mm | 4.5V | 5.5V | -40°C | 70°C | PC Pin | |||||
Each | 1+ 61,190 € 5+ 53,500 € 10+ 49,950 € 50+ 45,070 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | 3Channels | No Shaft | 8mm | 4.5V | 5.5V | -40°C | 85°C | Solder Pin |