HEDR-54XX Rotary Encoders:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
No. of Channels
Shaft Type
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,960 € 5+ 27,970 € 10+ 26,180 € 25+ 23,990 € 50+ 22,450 € | Iš viso:31,96 € Min.: 1 / kartot.: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | 2Channels | No Shaft | 5mm | 4.5V | 5.5V | -10°C | 85°C | 5 Pin Connector | |||||
Each | 1+ 31,800 € 5+ 27,820 € 10+ 26,100 € 25+ 23,970 € 50+ 22,470 € | Iš viso:31,80 € Min.: 1 / kartot.: 1 | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | HEDR-54XX | 2Channels | No Shaft | 4mm | 4.5V | 5.5V | -10°C | 85°C | 5 Pin Connector | |||||