HEDS-9X4X Rotary Encoders:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,640 € 5+ 25,450 € 10+ 24,940 € 25+ 24,440 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 34,710 € 5+ 29,810 € 10+ 27,900 € 25+ 25,560 € 50+ 23,900 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 41,300 € 5+ 36,080 € 10+ 33,780 € 25+ 30,940 € 50+ 29,340 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 31,770 € 5+ 27,280 € 10+ 25,540 € 50+ 21,890 € 100+ 20,470 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 44,370 € 5+ 38,080 € 10+ 35,650 € 50+ 30,550 € 100+ 28,560 € | Min.: 1 / kartot.: 1 | Optical | Incremental | 2000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin | |||||
Each | 1+ 56,890 € 5+ 49,780 € 10+ 41,250 € 25+ 36,980 € 50+ 34,140 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Optical | Incremental | 0 | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | 3Channels | No Shaft | 4.5V | 5.5V | -40°C | 100°C | Solder Pin |