X4 Series Rotary Encoders:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 103,170 € | Min.: 1 / kartot.: 1 | Mechanical | Incremental | 12CPR | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ 115,790 € 5+ 110,200 € 10+ 104,730 € | Min.: 1 / kartot.: 1 | Mechanical | Incremental | 24CPR | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ 115,790 € | Min.: 1 / kartot.: 1 | Mechanical | Incremental | 48CPR | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector |