TBP Series Board Mount Pressure Sensors:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,380 € 10+ 17,230 € | Min.: 1 / kartot.: 1 | Gauge | Analogue | 0psi | 15psi | Gauge | 5VDC | 1.5VDC | Single Axial Barbless | 600µA | DIP | 4Pins | Ratiometric Analogue | ± 0.25% | Single Axial Barbless | Through Hole | Dry Air, Gas | -40°C | 125°C | TBP Series | MIL-STD-202G | |||||
Each | 100+ 15,420 € | Min.: 100 / kartot.: 100 | Gauge | Analogue | 0psi | 15psi | Gauge | 5VDC | 1.5VDC | Single Axial Barbless | 600µA | SMD | 6Pins | - | ± 0.15% | Single Axial Barbless | Surface Mount | Dry Gas, Non-Corrosive/Non-Ionic Gas and Liquid | -40°C | 125°C | TBP Series | - | |||||
Each | 100+ 7,920 € | Min.: 100 / kartot.: 100 | Gauge | Analogue | 0psi | 30psi | Gauge | 5VDC | 1.5VDC | Single Axial Barbless | 600µA | DIP | 4Pins | - | ± 0.15% | Single Axial Barbless | Through Hole | Dry Gas, Non-Corrosive/Non-Ionic Gas and Liquid | -40°C | 125°C | TBP Series | - |