Pressure Switches:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Pressure Port Size
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3867911 | Each | 1+ 324,000 € | Min.: 1 / kartot.: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 70psi | 250psi | SPDT | Stud | Flying Leads | 250VAC | 3A | 1/4" | 1/2" NPT, Wire Leaded | 10psi | 30psi | -30°C | 75°C | PSW-800 Series | ||||
Each | 1+ 17,480 € 5+ 16,610 € 10+ 15,740 € | Min.: 1 / kartot.: 1 | Gauge | NPT Female | - | 15psi | 80psi | DPST-NO | Panel / Chassis | Screw | 120VAC | 20A | 1/4" | Screw | 15psi | 30psi | - | 60°C | CXA Series | |||||
Each | 1+ 16,520 € 5+ 16,060 € 10+ 15,010 € | Min.: 1 / kartot.: 1 | Gauge | 1/4" FNPT | 1/4" FNPT | 15psi | 80psi | DPST-NO | Panel / Chassis | Screw | 120VAC | 20A | 1/4" | Screw | 15psi | 30psi | - | 60°C | CXA Series |