300mbar Pressure Switches:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
679057 | Each | 1+ 87,670 € 5+ 81,730 € 10+ 80,390 € 25+ 79,050 € 50+ 77,470 € | Min.: 1 / kartot.: 1 | Vacuum | G 1/4" BSP | G 1/4" BSP | 300mbar | 1.5bar | SPDT | Stud | DIN Connector | 250VAC | 4A | 24V | 1/4" | 4A | - | -30°C | 100°C | 0184 Series | ||||
7213086 | Each | 1+ 88,430 € 5+ 82,440 € 10+ 81,090 € 25+ 79,730 € 50+ 78,140 € | Min.: 1 / kartot.: 1 | Vacuum | G 1/4" BSP | G 1/4" BSP | 300mbar | 1.5bar | SPDT | Stud | DIN Connector | 250VAC | 4A | 24V | 1/4" | 4A | - | -30°C | 100°C | - | ||||
TELEMECANIQUE SENSORS | Each | 1+ 266,800 € 5+ 261,460 € 10+ 256,130 € 25+ 250,790 € 50+ 245,460 € | Min.: 1 / kartot.: 1 | Differential | G 1/4" BSP | G 1/4" BSP | 300mbar | 2.5bar | SPDT | Panel / Chassis | Screw Clamp Terminals | 120VAC | 100mA | 250V | G1/4 | 100mA | Screw-Clamp | -25°C | 70°C | OsiSense XM Series |