Pressure Switches:
Rasta produktų: 40Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Supply Voltage Min
Pressure Port Size
Switching Current DC Resistive
Accuracy
Supply Voltage Max
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,130 € 5+ 56,970 € 10+ 55,800 € 25+ 54,640 € 50+ 53,480 € | Min.: 1 / kartot.: 1 | - | 1/8"-27 NPT | 1/8"-27 NPT | 14psi | 24psi | SPST-NO | Stud | Screw | 6VDC | 15A | - | - | 1/8"-27 | - | - | - | Screw | - | 8psi | -40°C | 250°F | 5000 Series | |||||
Each | 1+ 90,220 € 5+ 84,100 € 10+ 82,720 € 25+ 81,340 € 50+ 79,710 € | Min.: 1 / kartot.: 1 | - | 1/8" NPT | 1/8" NPT | 10psi | 250psi | SPDT | Panel / Chassis | Quick Connect | 250VAC | 5A | - | - | 1/8" | - | - | - | Push-On Connector | - | - | -40°C | 85°C | 6101 Series | |||||
HONEYWELL | Each | 1+ 147,960 € 5+ 131,480 € 10+ 124,980 € 25+ 119,900 € | Min.: 1 / kartot.: 1 | Gauge | NPT Male | - | - | 7psi | SPDT | Panel / Chassis | 3 Pin Connector | 250VAC | 5A | - | - | 1/8"-27 | - | - | - | Deutsch, 3 Pin | - | - | -40°C | 120°C | - | ||||
3473731 „RoHS“ | Each | 1+ 639,010 € | Min.: 1 / kartot.: 1 | Gauge | NPT Male | - | 0psi | 5psi | - | Stud | M12 Connector | - | - | - | - | 1/4" | - | - | - | 5 Pin M12 Connector | 0psi | 5psi | -40°C | 85°C | PSW2100 Series | ||||
3473734 „RoHS“ | Each | 1+ 608,370 € | Min.: 1 / kartot.: 1 | Gauge | NPT Male | - | 0psi | 150psi | - | Stud | M12 Connector | - | - | - | - | 1/4" | - | - | - | 5 Pin M12 Connector | 0psi | 150psi | -40°C | 85°C | PSW2100 Series | ||||
3473732 „RoHS“ | Each | 1+ 639,010 € | Min.: 1 / kartot.: 1 | Gauge | NPT Male | - | 0psi | 35psi | - | Stud | M12 Connector | - | - | - | - | 1/4" | - | - | - | 5 Pin M12 Connector | 0psi | 35psi | -40°C | 85°C | PSW2100 Series | ||||
Each | 1+ 72,390 € 5+ 67,740 € 10+ 66,690 € 25+ 65,640 € 50+ 64,330 € | Min.: 1 / kartot.: 1 | Differential | - | - | 0.05Inch-H2O | 12Inch-H2O | SPDT | - | - | 277VAC | 15A | - | - | 1/4" | - | - | - | Screw | - | - | -40°C | 82°C | AFS Series | |||||
Each | 1+ 249,660 € 5+ 241,930 € 10+ 237,090 € 25+ 232,250 € 50+ 227,410 € | Min.: 1 / kartot.: 1 | Differential | - | - | 0.4Inch-H2O | 12Inch-H2O | SPST-NC | - | - | 277VAC | 15A | - | - | 1/4" | - | - | - | Screw | - | - | -40°C | 82°C | AFS Series | |||||
Each | 1+ 404,020 € | Min.: 1 / kartot.: 1 | Gauge | No Port | 1-1/2" Tri-Clamp | -1bar | 10bar | - | - | M12 Connector | 30VDC | 250mA | - | - | G1/2 | - | - | - | Thread Through Connector | - | - | -40°C | 70°C | Ceraphant PTP33B Series | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 90,120 € 5+ 84,010 € 10+ 82,640 € 25+ 81,260 € 50+ 79,630 € | Min.: 1 / kartot.: 1 | Vacuum Gauge | NPT Female | - | - | 5psi | - | - | - | - | - | - | 4.875V | 1/8"-27 | - | 2.5% | 5.125V | Connector | - | - | -40°C | 125°C | NovaSensor FMA Series | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 94,630 € 5+ 88,220 € 10+ 86,770 € 25+ 85,320 € 50+ 83,610 € | Min.: 1 / kartot.: 1 | Vacuum Gauge | NPT Female | - | - | 40Inch-H2O | - | - | - | - | - | - | 4.75V | 1/8"-27 | - | 2.5% | 5.25V | Connector | - | - | -40°C | 125°C | NovaSensor FMA Series | ||||
3908512 | Each | 1+ 1 167,000 € | Min.: 1 / kartot.: 1 | Differential | 1/4" FNPT | 1/4" FNPT | 0psi | 70psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | - | - | 1/4" | - | - | - | - | 2psi | 4psi | -40°C | 70°C | PSW-150 Series | ||||
3908538 | Each | 1+ 324,000 € | Min.: 1 / kartot.: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 3650psi | 7500psi | SPDT | Stud | Flying Leads | 250VAC | 3A | - | - | 1/4" | - | - | - | 1/2" NPT, Wire Leaded | 350psi | 800psi | -40°C | 75°C | PSW-800 Series | ||||
3908536 | Each | 1+ 324,000 € | Min.: 1 / kartot.: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 1450psi | 4400psi | SPDT | Stud | Flying Leads | 250VAC | 3A | - | - | 1/4" | - | - | - | 1/2" NPT, Wire Leaded | 200psi | 500psi | -40°C | 75°C | PSW-800 Series | ||||
3908509 | Each | 1+ 606,450 € | Min.: 1 / kartot.: 1 | Gauge | 1/4" FNPT | 1/4" FNPT | 125psi | 3000psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | - | - | 1/4" | - | - | - | 1/2" NPT, 2x 7/8" Knockouts | 40psi | 250psi | -40°C | 70°C | PSW-100 Series | ||||
Each | 1+ 58,130 € 5+ 56,970 € 10+ 55,800 € 25+ 54,640 € 50+ 53,480 € | Min.: 1 / kartot.: 1 | - | 1/8"-27 NPT | 1/8"-27 NPT | 51psi | 90psi | SPST-NO | Stud | Screw | - | 15A | 6V | - | - | 15A | - | - | - | - | - | -40°C | - | 5000 Series | |||||
3867914 | Each | 1+ 1 064,000 € | Min.: 1 / kartot.: 1 | Gauge | 1/4" FNPT | 1/4" FNPT | 0psi | 50psi | DPDT | Panel / Chassis | - | 480VAC | 15A | - | - | 1/4" | - | - | - | 3x 7/8" Knockouts | 0.7psi | 6psi | -40°C | 70°C | PSW-850 Series | ||||
3867852 | Each | 1+ 538,640 € | Min.: 1 / kartot.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 15psi | 300psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | - | - | 1/2" | - | - | - | 1/2" NPT, 2x 7/8" Knockouts | 3psi | 18psi | -40°C | 70°C | PSW-100 Series | ||||
3867851 | Each | 1+ 510,490 € | Min.: 1 / kartot.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 10psi | 100psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | - | - | 1/2" | - | - | - | 1/2" NPT, 2x 7/8" Knockouts | 1psi | 8psi | -40°C | 70°C | PSW-100 Series | ||||
3867853 | Each | 1+ 510,490 € | Min.: 1 / kartot.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 80psi | 1700psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | - | - | 1/2" | - | - | - | 1/2" NPT, 2x 7/8" Knockouts | 5psi | 120psi | -40°C | 70°C | PSW-100 Series | ||||
3867915 | Each | 1+ 996,630 € | Min.: 1 / kartot.: 1 | Gauge | 1/4" FNPT | 1/4" FNPT | 0psi | 30psi | DPDT | Panel / Chassis | - | 480VAC | 15A | - | - | 1/4" | - | - | - | 3x 7/8" Knockouts | 0.2psi | 1.2psi | -40°C | 70°C | PSW-850 Series | ||||
3867850 | Each | 1+ 510,490 € | Min.: 1 / kartot.: 1 | Gauge | 1/2" FNPT | 1/2" FNPT | 5psi | 30psi | SPDT | Panel / Chassis | Screw | 480VAC | 15A | - | - | 1/2" | - | - | - | 1/2" NPT, 2x 7/8" Knockouts | 1psi | 3psi | -40°C | 70°C | PSW-100 Series | ||||
3867913 | Each | 1+ 324,000 € | Min.: 1 / kartot.: 1 | Gauge | 1/4" MNPT | 1/4" MNPT | 360psi | 1700psi | SPDT | Stud | Flying Leads | 250VAC | 3A | - | - | 1/4" | - | - | - | 1/2" NPT, Wire Leaded | 70psi | 250psi | -40°C | 75°C | PSW-800 Series | ||||
Each | 1+ 51,410 € 5+ 48,840 € 10+ 46,270 € | Min.: 1 / kartot.: 1 | - | NPT Male | - | 2psi | 20psi | SPST-NO | Panel Mount | Spade Terminals | 42VDC | - | - | - | 1/4", 1/8" | - | - | - | Spade Terminals | - | - | -40°C | 110°C | A2 Series | |||||
Each | 1+ 82,660 € 5+ 80,230 € 10+ 77,800 € 20+ 62,600 € | Min.: 1 / kartot.: 1 | - | 1/8"-27 NPT | 1/8"-27 NPT | 25psi | 50psi | SPST-NO | Stud | Screw | 6VDC | 15A | - | - | 1/8"-27 | - | - | - | Screw | - | 15psi | -40°C | 250°F | 5000 Series |