Pressure Switches:
Rasta produktų: 12Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Pressure Type
Pressure Port Type
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Switching Voltage Max
Switching Current Max
Supply Voltage Min
Pressure Port Size
Accuracy
Supply Voltage Max
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ 90,120 € 5+ 84,010 € 10+ 82,640 € 25+ 81,260 € 50+ 79,630 € | Min.: 1 / kartot.: 1 | Vacuum Gauge | NPT Female | - | 5Inch-H2O | - | - | - | 4.875V | 1/8"-27 | 2.5% | 5.125V | Connector | -40°C | 125°C | NovaSensor FMA Series | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 94,630 € 5+ 88,220 € 10+ 86,770 € 25+ 85,320 € 50+ 83,610 € | Min.: 1 / kartot.: 1 | Vacuum Gauge | NPT Female | - | 40Inch-H2O | - | - | - | 4.75V | 1/8"-27 | 2.5% | 5.25V | Connector | -40°C | 125°C | NovaSensor FMA Series | ||||
Each | 1+ 132,570 € | Min.: 1 / kartot.: 1 | Relative | - | -1bar | 1bar | 1NO / 1NC | 30V | 100mA | - | M5 | - | - | Connector | 0°C | 50°C | SPAN Series | |||||
Each | 1+ 132,570 € | Min.: 1 / kartot.: 1 | Relative | BSPT Male | -1bar | 0bar | 1NO / 1NC | 30V | 100mA | - | R1/8 | - | - | Connector | 0°C | 50°C | SPAN Series | |||||
Each | 1+ 132,570 € | Min.: 1 / kartot.: 1 | Relative | - | 0bar | 10bar | 1NO / 1NC | 30V | 100mA | - | M5 | - | - | Connector | 0°C | 50°C | SPAN Series | |||||
Each | 1+ 118,390 € | Min.: 1 / kartot.: 1 | Relative | - | 0bar | 10bar | 1NO / 1NC | 30V | 100mA | - | M5 | - | - | Connector | 0°C | 50°C | SPAN Series | |||||
Each | 1+ 132,570 € | Min.: 1 / kartot.: 1 | Relative | BSPP Male | -1bar | 0bar | 1NO / 1NC | 30V | 100mA | - | G1/8 | - | - | Connector | 0°C | 50°C | SPAN Series | |||||
Each | 1+ 118,390 € | Min.: 1 / kartot.: 1 | Relative | - | -1bar | 1bar | 1NO / 1NC | 30V | 100mA | - | M5 | - | - | Connector | 0°C | 50°C | SPAN Series | |||||
Each | 1+ 132,550 € | Min.: 1 / kartot.: 1 | Relative | BSPP Female | 0bar | 10bar | 1NO / 1NC | 30V | 100mA | - | G1/8 | - | - | Connector | 0°C | 50°C | SPAN Series | |||||
Each | 1+ 114,970 € | Min.: 1 / kartot.: 1 | Relative | Push-In Connector | -1bar | 0bar | 1NO / 1NC | 30V | 100mA | - | 4mm | - | - | Connector | 0°C | 50°C | SPAN Series | |||||
Each | 1+ 118,390 € | Min.: 1 / kartot.: 1 | Relative | BSPT Male | -1bar | 0bar | 1NO / 1NC | 30V | 100mA | - | R1/8 | - | - | Connector | 0°C | 50°C | SPAN Series | |||||
Each | 1+ 129,170 € | Min.: 1 / kartot.: 1 | Relative | Push-In Connector | -1bar | 0bar | 1NO / 1NC | 30V | 100mA | - | 4mm | - | - | Connector | 0°C | 50°C | SPAN Series |