Capacitive Proximity Sensors:
Rasta produktų: 16Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Sensor Type
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensing Range Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 189,440 € 5+ 183,020 € 10+ 177,020 € 25+ 173,480 € 50+ 169,940 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | - | - | 20mm | 20mm | PNP | 10V | 10VDC | 65V | 65VDC | - | Terminal Chamber | ABS (Acrylonitrile Butadiene Styrene) | IP67 | -25°C | 70°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 178,790 € 5+ 173,280 € 10+ 169,500 € 25+ 165,210 € 50+ 161,760 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | - | 3mm | 25mm | 25mm | PNP | 10V | 10VDC | 40V | 30VDC | - | Cable | ABS (Acrylonitrile Butadiene Styrene) | IP66 | -25°C | 70°C | E2K-C Series | ||||
Each | 1+ 255,710 € 5+ 250,600 € 10+ 245,480 € 25+ 240,370 € 50+ 235,250 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | - | - | 20mm | 20mm | PNP | 10V | 10VDC | 65V | 65VDC | - | Terminal Chamber | PBT (Polybutylene Terephthalate) | IP67 | -25°C | 70°C | - | |||||
Each | 1+ 162,330 € 5+ 156,830 € 10+ 151,690 € 25+ 148,660 € 50+ 145,620 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | - | - | 5mm | 5mm | PNP | 10V | 10VDC | 30V | 30VDC | - | Connector | Metal | IP67 | -25°C | 70°C | - | |||||
Each | 1+ 128,690 € | Min.: 1 / kartot.: 1 | - | - | - | 10mm | 10mm | NPN | 10V | 10VDC | 30V | 30VDC | Module | Cable | Plastic | IP67 | -25°C | 70°C | - | |||||
TELEMECANIQUE SENSORS | Each | 1+ 180,490 € 5+ 176,880 € 10+ 173,270 € 25+ 169,660 € 50+ 166,050 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | M30 x 1.5 | 0mm | 10mm | 10mm | SPST-NO | - | 20VAC | - | 264VAC | - | Cable | Metal | IP65, IP67 | -25°C | 70°C | XT Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 157,860 € 5+ 154,700 € 10+ 151,550 € 25+ 148,390 € 50+ 145,230 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | M30 x 1.5 | 0mm | 10mm | 10mm | PNP / SPST-NO / SPST-NC | 10V | 12VDC | 30V | 30VDC | - | 4 Pin M12 Connector | Metal | IP65, IP67 | -25°C | 70°C | XT Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 105,350 € 5+ 98,210 € 10+ 96,600 € 25+ 94,990 € 50+ 93,090 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | M12 x 1 | 0mm | 2mm | 2mm | PNP / SPST-NO | 10V | 12VDC | 30V | 30VDC | - | 4 Pin M12 Connector | Nickel Copper Alloy | IP65, IP67 | -25°C | 70°C | XT Series | ||||
Each | 1+ 190,650 € 5+ 184,190 € 10+ 178,150 € 25+ 174,590 € 50+ 171,020 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | M30 | - | 10mm | 10mm | PNP | 10V | 10VDC | 65V | 65VDC | - | Cable | Metal | IP67 | -25°C | 70°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 195,100 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | - | 3mm | 25mm | 25mm | NPN / SPST-NC | 10V | 10VDC | 30V | 40VDC | - | Cable | ABS (Acrylonitrile Butadiene Styrene) | IP66 | -25°C | 70°C | E2K-C Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 195,100 € | Min.: 1 / kartot.: 1 | - | - | 3mm | 25mm | 25mm | - | 10V | - | 40V | - | - | - | - | - | -25°C | 70°C | - | ||||
Each | 1+ 78,900 € 5+ 73,550 € 10+ 72,350 € 25+ 71,140 € 50+ 69,720 € | Min.: 1 / kartot.: 1 | - | M30 | 5mm | 25mm | 25mm | NPN | 10V | - | 40V | - | - | - | - | - | -25°C | 70°C | - | |||||
TELEMECANIQUE SENSORS | Each | 1+ 139,530 € 5+ 136,740 € 10+ 133,950 € 25+ 131,160 € 50+ 128,370 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | M30 x 1.5 | 0mm | 10mm | 10mm | PNP / SPST-NO | 10V | 12VDC | 30V | 30VDC | - | Cable | Metal | IP65, IP67 | -25°C | 70°C | XT Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ 126,320 € 5+ 123,790 € 10+ 121,270 € 25+ 118,740 € 50+ 116,210 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | M18 x 1 | 0mm | 5mm | 5mm | PNP / SPST-NO | 10V | 12VDC | 30V | 30VDC | - | Cable | Metal | IP65, IP67 | -25°C | 70°C | XT Series | ||||
Each | 1+ 101,350 € | Min.: 1 / kartot.: 1 | Capacitive Proximity Sensor | - | 4mm | 12mm | - | SPDT Relay, SPDT-NO / SPDT-NC | - | 24V | - | 230V | Cylindrical | 2m Cable | PBT (Polybutylene Terephthalate) | IP68 | -20°C | 70°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 130,000 € 5+ 127,000 € 10+ 125,000 € | Min.: 1 / kartot.: 1 | - | - | 3mm | 25mm | 25mm | AC | - | - | - | - | - | - | - | - | -25°C | 70°C | E2K-C Series |