Thermocouples:
Rasta produktų: 126Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Length - Imperial
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Length - Metric
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 157,190 € | Min.: 1 / kartot.: 1 | T | T | - | 72" | 0°C | 150°C | - | 1.83m | - | 72" | 44AWG | 1.83m | - | - | - | - | - | - | Stripped Leads | - | Unshielded | COCO Series | |||||
Each | 1+ 113,070 € | Min.: 1 / kartot.: 1 | K | K | - | 72" | 0°C | 871°C | - | 1.83m | - | 72" | 30AWG | 1.83m | - | - | - | - | - | - | Stripped Leads | - | Unshielded | CHAL Series | |||||
3885481 | Each | 1+ 144,080 € | Min.: 1 / kartot.: 1 | J | - | 0°C | - | 0°C | 370°C | 370°C | - | - | 72" | - | 1.83m | - | - | - | - | - | Glass Braided | Miniature Connector | - | Unshielded | MP Series | ||||
3910493 | Each | 1+ 104,210 € | Min.: 1 / kartot.: 1 | K | - | - | - | - | 650°C | - | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.25" | 6.35mm | Fibreglass | Wire Leaded | - | Shielded | TC-K-NPT Series | ||||
3910486 | Each | 1+ 82,630 € | Min.: 1 / kartot.: 1 | J | - | - | - | 0°C | 650°C | - | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.25" | 6.35mm | Fiberglass | Stripped Leads | - | Shielded | TC-J-NPT Series | ||||
3910487 | Each | 1+ 78,120 € | Min.: 1 / kartot.: 1 | K | - | - | - | - | 650°C | - | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.25" | 6.35mm | Fibreglass | Wire Leaded | - | Shielded | TC-K-BSP Series | ||||
3910488 | Each | 1+ 82,630 € | Min.: 1 / kartot.: 1 | K | - | - | - | - | 650°C | - | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.25" | 6.35mm | Fibreglass | Wire Leaded | - | Shielded | TC-K-NPT Series | ||||
Each | 1+ 232,920 € | Min.: 1 / kartot.: 1 | T | - | 0°C | - | 0°C | 260°C | - | - | - | 72" | - | 1.83m | - | - | - | - | - | Fiberglass | Stripped Leads | ANSI | Unshielded | CO Series | |||||
Each | 1+ 84,570 € | Min.: 1 / kartot.: 1 | J | - | 0°C | - | 0°C | 720°C | 720°C | - | Stainless Steel | 72" | - | 1.83m | - | 1" | 25.4mm | 0.28" | 7.12mm | - | Spade Lugs | - | Unshielded | ADR Series | |||||
Each | 1+ 85,530 € | Min.: 1 / kartot.: 1 | K | K | - | 72" | 0°C | 871°C | - | 1.83m | - | 72" | 30AWG | 1.83m | 0.05mm² | - | - | - | - | - | Stripped Leads | - | Unshielded | CHAL Series | |||||
3910496 | Each | 1+ 91,780 € | Min.: 1 / kartot.: 1 | K | - | - | - | - | 650°C | - | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.125" | 3.18mm | Fibreglass | Wire Leaded | - | Shielded | TC-K-NPT Series | ||||
3900867 | Each | 1+ 173,400 € | Min.: 1 / kartot.: 1 | K | - | 0°C | - | 0°C | 315°C | 315°C | - | Stainless Steel | 72" | - | 1.83m | - | 24" | 609.6mm | 0.187" | 4.76mm | - | USB Connector | - | Shielded | TJ-USB Series | ||||
3900866 | Each | 1+ 173,400 € | Min.: 1 / kartot.: 1 | K | - | 0°C | - | 0°C | 315°C | 315°C | - | Stainless Steel | 72" | - | 1.83m | - | 24" | 609.6mm | 0.25" | 6.35mm | - | USB Connector | - | Shielded | TJ-USB Series | ||||
Each | 1+ 119,350 € | Min.: 1 / kartot.: 1 | J | J | - | 72" | 0°C | 370°C | - | 1.83m | - | 72" | 30AWG | 1.83m | 0.05mm² | - | - | - | - | - | Stripped Leads | - | Unshielded | IRCO Series | |||||
Each | 1+ 186,820 € | Min.: 1 / kartot.: 1 | K | - | 0°C | - | 0°C | 482°C | 482°C | - | - | 72" | - | 1.83m | - | - | - | 0.005" | 0.13mm | Fiberglass | Stripped Leads | ANSI | Unshielded | 5TC Series | |||||
3910494 | Each | 1+ 104,490 € | Min.: 1 / kartot.: 1 | K | - | - | - | - | 650°C | - | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.25" | 6.35mm | Fibreglass | Miniature Connector | - | Shielded | TC-K-NPT Series | ||||
3800793 | Each | 1+ 101,390 € | Min.: 1 / kartot.: 1 | T | - | 0°C | - | 0°C | 150°C | 150°C | - | Stainless Steel | 72" | - | 1.83m | - | 6" | 152.4mm | 0.062" | 1.58mm | PFA | Miniature Connector | ANSI | Shielded | TJFT72 Series | ||||
3800080 | Each | 1+ 95,110 € | Min.: 1 / kartot.: 1 | K | - | 0°C | - | 0°C | 650°C | 650°C | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.125" | 3.18mm | Fiberglass | Stripped Leads | - | Shielded | TC-K-NPT Series | ||||
3815755 | Each | 1+ 325,990 € | Min.: 1 / kartot.: 1 | K | - | - | - | 0°C | 315°C | - | - | - | 72" | - | 1.83m | - | - | - | - | - | Fiberglass | Miniature Connector | ANSI | Unshielded | SA1XL Series | ||||
Each | 1+ 137,930 € | Min.: 1 / kartot.: 1 | K | - | 0°C | - | 0°C | 700°C | - | - | Stainless Steel | 72" | - | 1.83m | - | 2" | 50.8mm | 0.01" | 0.25mm | PFA | Stripped Leads | ANSI | Shielded | TJ72 Series | |||||
Each | 1+ 82,630 € | Min.: 1 / kartot.: 1 | T | - | 0°C | - | 0°C | 315°C | 315°C | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.125" | 3.18mm | Fiberglass | Stripped Leads | - | Shielded | TC-T-NPT Series | |||||
3800087 | Each | 1+ 104,510 € | Min.: 1 / kartot.: 1 | K | - | 0°C | - | 0°C | 650°C | 650°C | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.25" | 6.35mm | Fiberglass | Miniature Connector | - | Shielded | TC-K-NPT Series | ||||
Each | 1+ 66,190 € | Min.: 1 / kartot.: 1 | J | - | 0°C | - | 0°C | 482°C | 482°C | - | Stainless Steel | 72" | - | 1.83m | - | - | - | - | - | Fiberglass | Standard Connector | ANSI | - | WT-HD Series | |||||
3801041 | Each | 1+ 393,370 € | Min.: 1 / kartot.: 1 | K | - | - | - | 0°C | 260°C | - | - | - | 72" | - | 1.83m | - | - | - | - | - | Fiberglass | Stripped Leads | ANSI | Unshielded | CO Series | ||||
3800084 | Each | 1+ 84,600 € | Min.: 1 / kartot.: 1 | J | - | - | - | 0°C | 520°C | 520°C | - | Stainless Steel | 72" | - | 1.83m | - | 0.5" | 12.7mm | 0.125" | 3.18mm | Fiberglass | Miniature Connector | - | Shielded | TC-K-NPT Series |