Thermocouples:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Thermocouple Termination
Thermocouple Shielding
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3900867 | Each | 1+ 173,400 € | Min.: 1 / kartot.: 1 | K | 0°C | 0°C | 315°C | 315°C | Stainless Steel | 72" | 1.83m | 24" | 609.6mm | 0.187" | 4.76mm | USB Connector | Shielded | TJ-USB Series | ||||
3900866 | Each | 1+ 173,400 € | Min.: 1 / kartot.: 1 | K | 0°C | 0°C | 315°C | 315°C | Stainless Steel | 72" | 1.83m | 24" | 609.6mm | 0.25" | 6.35mm | USB Connector | Shielded | TJ-USB Series | ||||
3800800 | Each | 1+ 107,880 € | Min.: 1 / kartot.: 1 | K | - | 0°C | 1000°C | 1000°C | Super Omegaclad | 72" | 1.83m | 24" | 609.6mm | 0.187" | 4.75mm | USB Connector | Shielded | TJ-USB Series | ||||
3800798 | Each | 1+ 96,280 € | Min.: 1 / kartot.: 1 | K | 0°C | 0°C | 315°C | 315°C | Stainless Steel | 72" | 1.83m | 4" | 101.6mm | 0.187" | 4.75mm | USB Connector | Shielded | TJ-USB Series | ||||
3800797 | Each | 1+ 97,440 € | Min.: 1 / kartot.: 1 | K | 0°C | 0°C | 850°C | 850°C | Stainless Steel | 72" | 1.83m | 18" | 457.2mm | 0.187" | 4.75mm | USB Connector | Shielded | TJ-USB Series | ||||
3800795 | Each | 1+ 97,440 € | Min.: 1 / kartot.: 1 | K | - | 0°C | 1000°C | 1000°C | Inconel 600 | 72" | 1.83m | 24" | 609.6mm | 0.187" | 4.75mm | USB Connector | Shielded | TJ-USB Series |