Multicomp Pro Transducers Electromagnetic Buzzers:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Operating Current Max
Sound Level Distance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,160 € 25+ 0,920 € | Min.: 1 / kartot.: 1 | Buzzer | Continuous | 8V | 16V | 2.4kHz | 85dB | 40mA | External | 40mA | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 16V | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ 0,696 € 25+ 0,657 € 50+ 0,623 € 100+ 0,592 € 250+ 0,551 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Buzzer | Buzzer | 4V | 8V | 2.3kHz | 85dB | 30mA | - | - | - | Through Hole | - | PBT (Polybutylene Terephthalate) | 4VDC to 8VDC | -20°C | 70°C | Multicomp Pro Transducers | ||||
MULTICOMP PRO | Each | 1+ 1,840 € 25+ 1,740 € 50+ 1,650 € 100+ 1,570 € 250+ 1,450 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Buzzer | Continuous | 1V | 3V | 2.4kHz | 80dB | 30mA | External | 30mA | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 1V to 3V | -20°C | 70°C | Multicomp Pro Transducers | ||||
Each | 1+ 5,170 € 10+ 4,790 € 25+ 4,470 € 50+ 4,180 € 100+ 4,010 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers |