VISATON FRS 7 Speakers & Receivers:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Driver Type
Impedance
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,690 € 5+ 14,330 € | Min.: 1 / kartot.: 1 | Full-range | 8ohm | 8W | 66.5mm | 150Hz | 84dB | Round with Square Frame | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 12,720 € 5+ 10,880 € | Min.: 1 / kartot.: 1 | Full-range | 8ohm | 8W | 66.5mm | 160Hz | 86dB | Round with Square Frame | - | 2.618" | - | 120Hz | 20kHz | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 37.8mm | 2.618" | 1.488" |