Speakers & Receivers:
Rasta produktų: 16Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,010 € 5+ 2,760 € 10+ 2,500 € 20+ 2,440 € 40+ 2,300 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | General Purpose | 20mm | 8ohm | - | - | 1.2W | 1kHz | 83dB | Round | 0.79" | 20mm x 2.45mm | - | 1kHz to 20kHz | 1kHz | 20kHz | - | Bare Mount | 1.5W | - | 3.9mm | - | 0.15" | |||||
MULTICOMP PRO | Each | 1+ 1,870 € 25+ 1,770 € 50+ 1,680 € 100+ 1,600 € 250+ 1,480 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Speaker | 500mW | Micro | - | 8ohm | 89dB | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 11mm x 15mm x 3mm | 0.433" | 0Hz to 20kHz | 600Hz | 20kHz | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | ||||
Each | 1+ 3,170 € 25+ 3,000 € 50+ 2,840 € 100+ 2,700 € 250+ 2,510 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | Miniature | - | 4ohm | - | 11mm | 2W | 1kHz | 103dB | Rectangular | - | 11mm x 23mm x 3.7mm | 0.433" | 0Hz to 20kHz | 0Hz | 20kHz | - | SMD | 2.2W | 23mm | 3.7mm | 0.905" | 0.15" | |||||
Each | 1+ 3,230 € 25+ 3,050 € 50+ 2,890 € 100+ 2,750 € 250+ 2,550 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | Miniature | - | 8ohm | - | 18mm | 2W | 1.1kHz | 104dB | Rectangular | - | 16mm x 18mm x 3.7mm | 0.71" | 0Hz to 20kHz | 0Hz | 20kHz | - | SMD | 2.2W | 16mm | 3.7mm | 0.63" | 0.15" | |||||
Each | 1+ 2,460 € 25+ 2,330 € 50+ 2,200 € 100+ 2,090 € 250+ 1,950 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | Miniature | - | 4ohm | - | 14mm | 2W | 1.05kHz | 104dB | Rectangular | - | 20mm x 14mm x 3.7mm | 0.55" | 0Hz to 20kHz | 0Hz | 20kHz | - | SMD | 2.2W | 20mm | 3.7mm | 0.787" | 0.15" | |||||
Each | 1+ 2,890 € 5+ 2,540 € 10+ 2,320 € 20+ 2,130 € 40+ 1,900 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | General Purpose | - | 8ohm | - | 11mm | 700mW | 600Hz | 89dB | Rectangular | - | 15mm x 11mm x 3.9mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | Mobile Series | SMD | 1W | 15mm | 3.9mm | 0.59" | 0.15" | |||||
Each | 1+ 2,240 € 3+ 2,110 € 5+ 1,970 € 10+ 1,840 € 20+ 1,710 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | General Purpose | 15mm | 8ohm | - | - | 1.2W | 900Hz | 88dB | Round | 0.6" | 15mm x 3.6mm | - | 0Hz to 20kHz | 900kHz | 20kHz | - | Bare Mount | 1.8W | - | 3.6mm | - | 0.15" | |||||
Each | 1+ 1,870 € 5+ 1,700 € 10+ 1,530 € 20+ 1,350 € 40+ 1,290 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | General Purpose | 10mm | 8ohm | - | - | 500mW | 1.6kHz | 81dBA | Round | 0.4" | 10mm x 3.8mm | - | 800Hz to 20kHz | 800Hz | 20kHz | - | Bare Mount | 1W | - | 3.8mm | - | 0.15" | |||||
Each | 100+ 1,790 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | - | 6ohm | - | 9mm | 940mW | 850Hz | 91dB | Oval with Rectangular Frame | - | - | 0.36" | - | 500Hz | 10kHz | Mobile Series | Panel Mount | 1.2W | 16mm | 3.8mm | 0.63" | 0.15" | |||||
Each | 100+ 1,300 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 15mm | 25ohm | - | - | 300mW | 650Hz | 86dB | Round | 0.6" | - | - | - | 520Hz | 20kHz | - | Bare Mount | 500mW | - | 3.7mm | - | 0.15" | |||||
Each | 100+ 1,460 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 15mm | 16ohm | - | - | 500mW | 850Hz | 86dB | Round | 0.6" | - | - | - | 850Hz | 20kHz | - | Bare Mount | 800mW | - | 3.7mm | - | 0.15" | |||||
Each | 100+ 1,300 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 15mm | 100ohm | - | - | 300mW | 850Hz | 86dB | Round | 0.6" | - | - | - | 800Hz | 20kHz | - | Bare Mount | 500mW | - | 3.7mm | - | 0.15" | |||||
Each | 100+ 1,300 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 10mm | 8ohm | - | - | 500mW | 1.5kHz | 82dBA | Round | 0.4" | - | - | - | 1.5kHz | 6kHz | - | Bare Mount | 700W | - | 3.8mm | - | 0.15" | |||||
Each | 100+ 1,280 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 15mm | 50ohm | - | - | 300mW | 850Hz | 86dB | Round | 0.6" | - | - | - | 850Hz | 20kHz | - | Bare Mount | 500mW | - | 3.7mm | - | 0.15" | |||||
Each | 100+ 1,100 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | 20mm | 100ohm | - | - | 250mW | 700Hz | 90dBA | Round | 0.79" | - | - | - | 700Hz | 5kHz | - | Bare Mount | 500mW | - | 3.8mm | - | 0.15" | |||||
Each | 100+ 1,530 € | Min.: 100 / kartot.: 100 | - | - | General Purpose | - | 8ohm | - | 9mm | 700mW | 950Hz | 90dBA | Oval with Rectangular Frame | - | - | 0.36" | - | 500Hz | 20kHz | Mobile Series | Panel Mount | 1W | 16mm | 3.7mm | 0.63" | 0.15" | |||||