Speakers & Receivers:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Power Rating RMS
Driver Type
Rated Input Power
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,890 € 10+ 14,870 € 20+ 12,950 € | Min.: 1 / kartot.: 1 | Speaker | 2W | Full-range | - | - | 8ohm | 41mm | 2W | 270Hz | 78dB | Round with Square Frame | - | - | 41mm x 41mm x 21mm | 1.614" | 150Hz | 150Hz to 20kHz | 20kHz | - | - | Panel Mount | 3W | 41mm | 21mm | 1.614" | 0.827" | |||||
VISATON | Each | 1+ 66,420 € 3+ 61,330 € | Min.: 1 / kartot.: 1 | - | - | Exciter | 25W | - | 8ohm | 58mm | 25W | - | - | Round with Square Frame | - | 21mm | - | 2.283" | - | - | - | - | 54mm | Panel Mount | - | 58mm | 21mm | 2.283" | 0.827" | ||||
Each | 1+ 18,520 € 5+ 15,850 € | Min.: 1 / kartot.: 1 | - | - | Miniature | - | - | 8ohm | 41mm | 2W | 270Hz | 78dB | Round with Square Frame | - | - | - | 1.614" | 150Hz | - | 20kHz | - | - | Panel Mount | 3W | 41mm | 21mm | 1.614" | 0.827" | |||||
Each | 1+ 15,540 € 10+ 12,210 € 20+ 11,970 € | Min.: 1 / kartot.: 1 | - | - | Exciter | - | 88.71mm | 8ohm | - | 10W | 220Hz | 103dBA | Round | 3.5" | - | 88.71mm x 88.71mm x 21mm | - | 80Hz | 80Hz to 10.5kHz | 10.5kHz | - | - | Bare Mount | 20W | - | 21mm | - | 0.83" | |||||
Each | 1+ 5,420 € 5+ 5,010 € 10+ 4,590 € 25+ 4,220 € 50+ 3,970 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | General Purpose | - | 66mm | 8ohm | - | 500mW | 300Hz | 94dBA | Square | 2.59" | - | 66mm x 66mm x 21mm | - | 300Hz | 300Hz to 3.1kHz | 3.1kHz | Standard | - | Panel Mount | 1W | - | 21mm | - | 0.82" | |||||
Each | 1+ 76,230 € | Min.: 1 / kartot.: 1 | - | - | Exciter | 5W | - | 8ohm | 65mm | 5W | 1.2kHz | - | Round | - | 65mm | - | 2.559" | - | 0Hz to 20kHz | 20kHz | - | 85mm | Panel Mount | 10W | 85mm | 21mm | 3.346" | 0.827" | |||||
Each | 1+ 6,150 € 10+ 5,710 € 25+ 5,310 € 50+ 4,970 € 100+ 4,770 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | - | Miniature | - | 40mm | 4ohm | - | 3W | 180Hz | 85dB | Round | 1.57" | - | 40mm x 21mm | - | 0kHz | 0Hz to 20kHz | 20kHz | - | - | SMD | 5W | - | 21mm | - | 0.83" | |||||
Each | 15+ 10,510 € | Min.: 15 / kartot.: 15 | - | - | Exciter | - | 88.71mm | 4ohm | - | 10W | 220Hz | 106dBA | Round | 3.5" | - | - | - | 80Hz | - | 10.5kHz | - | - | SMD | 20W | - | 21mm | - | 0.83" | |||||
Each | 60+ 16,650 € | Min.: 60 / kartot.: 60 | - | - | Exciter | - | 70.2mm | 8ohm | - | 5W | 1.2kHz | 82dBA | Round | 2.77" | - | - | - | 1.2kHz | - | 10.5kHz | - | - | Bare Mount | 10W | - | 21mm | - | 0.83" |