Speakers & Receivers:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,490 € 3+ 10,810 € 5+ 10,120 € 10+ 9,440 € 20+ 9,070 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | General Purpose | 42.2mm | 4ohm | 8W | 220Hz | 98dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | 90Hz | 90Hz to 20kHz | 20kHz | Standard | Bare Mount | 10W | 24.65mm | 0.97" | |||||
Each | 1+ 11,810 € 3+ 11,110 € 5+ 10,410 € 10+ 9,710 € 20+ 9,320 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | General Purpose | 42.2mm | 4ohm | 10W | 160Hz | 98dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | 90Hz | 90Hz to 20kHz | 20kHz | Standard | Bare Mount | 12W | 24.65mm | 0.97" |