Speakers & Receivers:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Driver Type
Rated Input Power
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISATON | Each | 1+ 66,420 € 3+ 61,330 € | Min.: 1 / kartot.: 1 | Exciter | 25W | 8ohm | 58mm | 25W | - | - | Round with Square Frame | 21mm | - | 2.283" | - | - | - | - | 54mm | Panel Mount | - | 58mm | 21mm | 2.283" | 0.827" | ||||
Each | 1+ 12,170 € 10+ 9,980 € 20+ 9,330 € | Min.: 1 / kartot.: 1 | General Purpose | - | 8ohm | 35mm | 6W | 450Hz | 102dB | Oval | - | 58mm x 35mm x 19.5mm | 1.38" | 250Hz | 250Hz to 20kHz | 20kHz | Standard | - | Bare Mount | 7W | 58mm | 19.5mm | 2.28" | 0.77" |