5W Speakers & Receivers:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,790 € 10+ 6,310 € 20+ 5,640 € | Min.: 1 / kartot.: 1 | Speaker | 5W | Full-range | - | 4ohm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | 66mm x 28mm | 2.598" | 130Hz to 20kHz | 130Hz | 20kHz | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 19,950 € 10+ 15,700 € 20+ 13,670 € | Min.: 1 / kartot.: 1 | Speaker | 5W | Full-range | - | 8ohm | - | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | 200Hz to 20kHz | 200Hz | 20kHz | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ 19,920 € 10+ 15,680 € 20+ 13,650 € | Min.: 1 / kartot.: 1 | Speaker | 5W | Full-range | 52.5mm | 8ohm | - | - | 5W | 190Hz | 86dB | Round | 2.067" | 52.5mm x 35mm | - | 120Hz to 20kHz | 120Hz | 20kHz | IP65, IP67 | Panel Mount | 8W | - | 35mm | - | 1.378" |