Mobile Series Speakers & Receivers:
Rasta produktų: 21Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,960 € 5+ 1,780 € 10+ 1,600 € 20+ 1,460 € 40+ 1,420 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | 15mm x 11mm x 4.3mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | IP67 | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ 2,890 € 5+ 2,540 € 10+ 2,320 € 20+ 2,130 € 40+ 1,900 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Rectangular | 15mm x 11mm x 3.9mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | - | Mobile Series | SMD | 1W | 15mm | 3.9mm | 0.59" | 0.15" | |||||
Each | 1+ 2,110 € 5+ 1,920 € 10+ 1,730 € 20+ 1,530 € 40+ 1,480 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | General Purpose | 6ohm | 11mm | 800mW | 550Hz | 96dB | Rectangular | 15mm x 11mm x 3mm | 0.43" | 0Hz to 20kHz | 0Hz | 20kHz | IP67 | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | |||||
Each | 1+ 2,460 € 5+ 2,240 € 10+ 2,010 € 20+ 1,770 € 40+ 1,690 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | General Purpose | 8ohm | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | 16mm x 9mm x 2.5mm | 0.35" | 500Hz to 20kHz | 500Hz | 20kHz | IP67 | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | |||||
Each | 100+ 1,790 € | Min.: 100 / kartot.: 100 | General Purpose | 6ohm | 9mm | 940mW | 850Hz | 91dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 10kHz | - | Mobile Series | Panel Mount | 1.2W | 16mm | 3.8mm | 0.63" | 0.15" | |||||
Each | 100+ 1,980 € | Min.: 100 / kartot.: 100 | General Purpose | 8ohm | 11mm | 700mW | 700Hz | 92dB | Oval with Rectangular Frame | - | 0.44" | - | 550Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 15mm | 2.5mm | 0.6" | 0.1" | |||||
Each | 100+ 1,480 € | Min.: 100 / kartot.: 100 | General Purpose | 6ohm | 11mm | 1W | 900Hz | 93dB | Oval with Rectangular Frame | - | 0.44" | - | 650Hz | 20kHz | - | Mobile Series | Panel Mount | 1.2W | 15mm | 2.5mm | 0.6" | 0.1" | |||||
Each | 100+ 1,790 € | Min.: 100 / kartot.: 100 | General Purpose | 6ohm | 11mm | 1W | 950Hz | 93dB | Oval with Rectangular Frame | - | 0.44" | - | 650Hz | 20kHz | - | Mobile Series | Panel Mount | 1.2W | 15mm | 3.3mm | 0.6" | 0.13" | |||||
Each | 100+ 1,340 € | Min.: 100 / kartot.: 100 | General Purpose | 8ohm | 13mm | 500mW | 850Hz | 88dB | Oval with Rectangular Frame | - | 0.52" | - | 500Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 100+ 1,370 € | Min.: 100 / kartot.: 100 | General Purpose | 6ohm | 11mm | 700mW | 900Hz | 92dB | Oval with Rectangular Frame | - | 0.44" | - | 600Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each | 100+ 1,490 € | Min.: 100 / kartot.: 100 | General Purpose | 6ohm | 11mm | 700mW | 900Hz | 92dB | Oval with Rectangular Frame | - | 0.44" | - | 600Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 15mm | 3.98mm | 0.6" | 0.16" | |||||
Each | 100+ 1,360 € | Min.: 100 / kartot.: 100 | General Purpose | 6ohm | 9mm | 940mW | 850Hz | 91dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 10kHz | - | Mobile Series | Panel Mount | 1.2W | 16mm | 3mm | 0.63" | 0.12" | |||||
Each | 150+ 1,540 € | Min.: 150 / kartot.: 150 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.44" | - | 480Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" | |||||
Each | 100+ 1,420 € | Min.: 100 / kartot.: 100 | General Purpose | 8ohm | 13mm | 500mW | 850Hz | 88dB | Oval with Rectangular Frame | - | 0.52" | - | 500Hz | 10kHz | - | Mobile Series | Panel Mount | 1W | 18mm | 3.3mm | 0.71" | 0.13" | |||||
Each | 100+ 1,140 € | Min.: 100 / kartot.: 100 | General Purpose | 6ohm | 11mm | 1W | 900Hz | 92dB | Oval with Rectangular Frame | - | 0.44" | - | 600Hz | 20kHz | - | Mobile Series | Panel Mount | 1.2W | 15mm | 3.3mm | 0.6" | 0.13" | |||||
Each | 100+ 3,300 € | Min.: 100 / kartot.: 100 | General Purpose | 8ohm | 5.5mm | 300mW | 1.3kHz | 88dB | Oval with Rectangular Frame | - | 0.22" | - | 850Hz | 20kHz | - | Mobile Series | Panel Mount | 500mW | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 100+ 1,530 € | Min.: 100 / kartot.: 100 | General Purpose | 8ohm | 9mm | 700mW | 950Hz | 90dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 16mm | 3.7mm | 0.63" | 0.15" | |||||
Each | 100+ 1,840 € | Min.: 100 / kartot.: 100 | General Purpose | 8ohm | 11mm | 700mW | 800Hz | 91dB | Oval with Rectangular Frame | - | 0.44" | - | 500Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 15mm | 2.5mm | 0.6" | 0.1" | |||||
Each | 100+ 3,570 € | Min.: 100 / kartot.: 100 | General Purpose | 8ohm | 5.5mm | 300mW | 1.3kHz | 87.5dB | Oval with Rectangular Frame | - | 0.22" | - | 800Hz | 20kHz | - | Mobile Series | Panel Mount | 500mW | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 100+ 1,440 € | Min.: 100 / kartot.: 100 | General Purpose | 8ohm | 9mm | 700mW | 950Hz | 90dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 20kHz | - | Mobile Series | Panel Mount | 1W | 16mm | 3mm | 0.63" | 0.12" | |||||
Each | 100+ 1,610 € | Min.: 100 / kartot.: 100 | General Purpose | 8ohm | 9mm | 700mW | 850Hz | 90dB | Oval with Rectangular Frame | - | 0.36" | - | 500Hz | 10kHz | - | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" |