Speakers & Receivers:
Rasta produktų: 326Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Power Rating RMS
Driver Type
Rated Input Power
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,850 € 10+ 10,460 € | Min.: 1 / kartot.: 1 | - | - | Full-range | - | - | 8ohm | 105mm | - | 20W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
599268 | Each | 1+ 1,620 € 25+ 1,520 € 50+ 1,440 € 100+ 1,370 € 250+ 1,280 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Speaker | 300mW | Miniature | - | 66mm | 64ohm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | 400Hz | 0Hz to 7kHz | 7kHz | - | - | - | Multicomp Pro Miniature Speaker | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
Each | 1+ 8,660 € 10+ 7,050 € 20+ 6,910 € | Min.: 1 / kartot.: 1 | Speaker | 30W | Full-range | - | 100mm | 4ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 20,290 € 10+ 15,970 € 20+ 13,900 € | Min.: 1 / kartot.: 1 | Speaker | 30W | Full-range | - | - | 4ohm | 105mm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 105mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 3,350 € 10+ 2,760 € 20+ 2,700 € | Min.: 1 / kartot.: 1 | Speaker | 500mW | Miniature | - | 50mm | 8ohm | - | 83dB | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | - | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ 3,100 € 25+ 2,930 € 50+ 2,770 € 100+ 2,640 € 250+ 2,450 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Speaker | 3W | General Purpose | - | - | 4ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ 15,420 € 10+ 14,900 € | Min.: 1 / kartot.: 1 | - | - | Full-range | - | - | 8ohm | 50mm | - | 4W | 250Hz | 84dB | Round with Square Frame | - | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 8,770 € 10+ 7,140 € 20+ 7,000 € | Min.: 1 / kartot.: 1 | Speaker | 30W | Full-range | - | 100mm | 8ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 21,050 € 10+ 18,130 € 20+ 17,640 € | Min.: 1 / kartot.: 1 | Speaker | 80W | Full-range | - | 180mm | 4ohm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | 182mm x 73mm | - | 60Hz | 60Hz to 15kHz | 15kHz | - | IP65, IP67 | - | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ 8,120 € 10+ 6,620 € 20+ 6,490 € | Min.: 1 / kartot.: 1 | Speaker | 4W | Full-range | - | - | 8ohm | 41.5mm | - | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz | 220Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ 18,270 € 10+ 14,380 € 20+ 12,520 € | Min.: 1 / kartot.: 1 | Speaker | 15W | Full-range | - | - | 8ohm | 66.5mm | - | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 13,220 € 10+ 10,320 € 20+ 8,980 € | Min.: 1 / kartot.: 1 | Speaker | 15W | Full-range | - | - | 8ohm | 50.5mm | - | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | - | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ 10,560 € 10+ 7,640 € 20+ 7,490 € | Min.: 1 / kartot.: 1 | Speaker | 3W | Full-range | - | 64mm | 8ohm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | - | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | - | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ 5,360 € 10+ 4,420 € 20+ 4,330 € | Min.: 1 / kartot.: 1 | - | - | Miniature | - | 28mm | 8ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | - | 28mm x 5.5mm | - | 300Hz | 300Hz to 20kHz | 20kHz | - | IP65 | - | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ 17,320 € 10+ 12,530 € 20+ 10,910 € | Min.: 1 / kartot.: 1 | Speaker | 8W | Full-range | - | 52.5mm | 8ohm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | 68mm x 31.5mm | - | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ 19,760 € 10+ 15,560 € 20+ 13,540 € | Min.: 1 / kartot.: 1 | Tweeter | 100W | Tweeter | - | - | 8ohm | 51.5mm | - | - | 2kHz | 90dB | Round with Square Frame | - | - | 51.5mm x 51.5mm x 25.2mm | 2.028" | 1.5kHz | 1.5kHz to 22kHz | 22kHz | - | - | - | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
Each | 1+ 15,120 € 10+ 14,560 € | Min.: 1 / kartot.: 1 | - | - | Full-range | - | - | 8ohm | 105mm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ 1,550 € 25+ 1,460 € 50+ 1,390 € 100+ 1,320 € 250+ 1,230 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Speaker | 500mW | Miniature | - | 66mm | 8ohm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | - | 0Hz to 7kHz | 7kHz | - | - | - | - | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||
Each | 1+ 7,190 € 10+ 5,930 € 20+ 5,810 € | Min.: 1 / kartot.: 1 | Speaker | 3W | Miniature | - | 50mm | 50ohm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | - | 180Hz | 180Hz to 17kHz | 17kHz | - | IP65 | - | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ 12,790 € 10+ 12,410 € | Min.: 1 / kartot.: 1 | - | - | Full-range | - | - | 4ohm | 80mm | - | 10W | 150Hz | 86dB | Round with Square Frame | - | - | - | 3.15" | 130Hz | - | 20kHz | - | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ 19,950 € 10+ 15,700 € 20+ 13,670 € | Min.: 1 / kartot.: 1 | Speaker | 5W | Full-range | - | - | 8ohm | 50mm | - | 4W | 350Hz | 80dB | Round with Square Frame | - | - | 50mm x 27mm | 1.969" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ 22,570 € 10+ 17,770 € 20+ 15,460 € | Min.: 1 / kartot.: 1 | Speaker | 30W | Full-range | - | 129mm | 4ohm | - | 88dB | 30W | 100Hz | 88dB | Round | 5.079" | - | 129mm x 47mm | - | 65Hz | 65Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ 7,790 € 10+ 6,310 € 20+ 5,640 € | Min.: 1 / kartot.: 1 | Speaker | 5W | Full-range | - | - | 4ohm | 66mm | 86dB | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 66mm x 28mm | 2.598" | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 13,260 € 10+ 9,600 € 20+ 8,350 € | Min.: 1 / kartot.: 1 | Speaker | 10W | Full-range | - | - | 4ohm | 58.5mm | - | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz | 120Hz to 20kHz | 20kHz | - | IP64 | - | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ 11,670 € 10+ 8,440 € 20+ 8,270 € | Min.: 1 / kartot.: 1 | Speaker | 20W | Full-range | - | 101.5mm | 4ohm | - | - | 20W | 133Hz | 86dB | Round | 3.996" | - | 101.5mm x 36mm | - | 100Hz | 100Hz to 22kHz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 36mm | - | 1.417" |