"current sensor" paieškos rezultatai 124
Raskite platų Speakers & Receivers asortimentą parduotuvėje Farnell Lietuva. Turime platų Speakers & Receivers pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Visaton, Multicomp Pro, Mcm Audio Select, Monacor & Faital Pro.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Product Height
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Product Diameter
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,760 € 10+ 10,400 € | Min.: 1 / kartot.: 1 | Receiver | - | 8ohm | 2W | 50mm | - | 84dB | Round with Square Frame | - | - | 1.969" | - | - | 150Hz | - | 20kHz | - | - | Panel Mount | - | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ 277,760 € 5+ 257,900 € | Min.: 1 / kartot.: 1 | Subwoofer | 485mm | 8ohm | 800W | - | 33Hz | 99dBA | Round with Square Frame | 19.094" | 485mm x 205mm | - | - | 35Hz to 1kHz | 35Hz | - | 1kHz | - | - | Panel Mount | - | - | - | 205mm | - | 8.071" | |||||
Each | 1+ 107,670 € | Min.: 1 / kartot.: 1 | Speaker | 317.5mm | 8ohm | 300W | - | - | 96dB | Round | 12.5" | - | - | 137mm | 50Hz to 4kHz | 50Hz | - | 4kHz | - | - | Panel Mount | 317.5mm | 300W | - | 137mm | - | 5.394" | |||||
Each | 1+ 9,440 € 5+ 8,050 € | Min.: 1 / kartot.: 1 | Tweeter | - | 8ohm | 10W | 58.5mm | 190Hz | 81dB | Round with Square Frame | - | 58.5mm x 58.5mm x 28mm | 2.303" | - | 120Hz to 20kHz | 120Hz | - | 20kHz | - | VISATON FR 58 | Panel Mount | - | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
Each | 1+ 17,230 € 10+ 16,740 € | Min.: 1 / kartot.: 1 | Full-range | - | 8ohm | 30W | 78.5mm | 120Hz | 82dB | Round with Square Frame | - | 93mm x 40mm | 3.091" | - | 100Hz to 20kHz | 100Hz | - | 20kHz | - | - | Panel Mount | - | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" | |||||
Each | 1+ 31,050 € 3+ 28,690 € | Min.: 1 / kartot.: 1 | Full-range | - | 4ohm | 25W | 94.6mm | 37Hz | 80dB | Round with Square Frame | - | 128.5mm x 51.4mm | 3.724" | - | 32Hz to 9.5kHz | 32Hz | - | 9.5kHz | - | - | Panel Mount | - | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | |||||
Each | 1+ 26,570 € 10+ 25,750 € | Min.: 1 / kartot.: 1 | Tweeter | 104mm | 8ohm | 50W | - | 1.7kHz | 90dB | Round | 4.094" | 104mm x 36.5mm | - | - | 1kHz to 20kHz | 1kHz | - | 20kHz | - | - | Panel Mount | - | 150W | - | 32mm | - | 1.26" | |||||
Each | 1+ 15,740 € 3+ 14,080 € | Min.: 1 / kartot.: 1 | Full-range | - | 4ohm | 20W | 102mm | 160Hz | 90dB | Round with Square Frame | - | 102mm x 102mm x 36mm | 4.016" | - | 100Hz to 13kHz | 100Hz | - | 13kHz | - | - | Panel Mount | - | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
3401258 „RoHS“ | Each | 1+ 10,980 € 10+ 10,780 € | Min.: 1 / kartot.: 1 | Full-range | - | 8ohm | 10W | 90.5mm | - | 83dB | Oval with Rectangular Frame | - | - | 3.563" | - | - | 130Hz | - | 20kHz | - | - | Panel Mount | - | 15W | 50.5mm | 45mm | 1.988" | 1.772" | ||||
Each | 1+ 23,450 € 3+ 21,110 € | Min.: 1 / kartot.: 1 | Full-range | - | 8ohm | 40W | 131mm | 83Hz | 86dBA | Round with Square Frame | - | 131mm x 52mm | 5.157" | - | 12kHz | - | - | 12kHz | - | - | Panel Mount | - | 60W | 131mm | 51mm | 5.157" | 2.008" | |||||
Each | 1+ 27,510 € 3+ 23,940 € | Min.: 1 / kartot.: 1 | Full-range | 165mm | 8ohm | 40W | - | 120Hz | 93dB | Round | 6.496" | - | - | - | - | 80Hz | - | 20kHz | - | - | Panel Mount | - | 60W | - | 57mm | - | 2.244" | |||||
Each | 1+ 3,160 € 3+ 3,010 € | Min.: 1 / kartot.: 1 | Miniature | 50mm | 8ohm | 2W | - | 400Hz | 83dB | Round | 1.969" | 50mm x 17mm | - | - | 250Hz to 10kHz | 250Hz | - | 10kHz | - | - | Bare Mount | - | 3W | - | 17mm | - | 0.669" | |||||
3401351 „RoHS“ | Each | 1+ 12,680 € 3+ 11,950 € | Min.: 1 / kartot.: 1 | Full-range | - | 8ohm | 20W | 120mm | 120Hz | 86dBA | Round with Square Frame | - | 49mm | 4.724" | - | 95Hz to 22kHz | 95Hz | - | 22kHz | - | - | Panel Mount | - | 30W | 120mm | 49mm | 4.724" | 1.929" | ||||
Each | 1+ 55,750 € | Min.: 1 / kartot.: 1 | Exciter | 61mm | 8ohm | 20W | - | 300Hz | - | Round | 2.402" | - | - | - | - | - | - | 20kHz | - | - | Bare Mount | - | 40W | - | 20mm | - | 0.787" | |||||
Each | 1+ 8,030 € 3+ 7,570 € | Min.: 1 / kartot.: 1 | Miniature | 57mm | 8ohm | 2W | - | 550Hz | 87dBA | Round | 2.244" | 56.9mm x 16.1mm | - | - | 350Hz to 6.8kHz | 350Hz | - | 6.8kHz | - | - | Bare Mount | - | 3W | - | 17mm | - | 0.669" | |||||
3409810 „RoHS“ | Each | 1+ 6,830 € 3+ 6,510 € | Min.: 1 / kartot.: 1 | Miniature | 28mm | 8ohm | 1W | - | 700Hz | 75dB | Round | 1.102" | - | - | - | - | 300Hz | - | 20kHz | - | - | Bare Mount | - | 2W | - | 5.5mm | - | 0.217" | ||||
Each | 1+ 12,740 € 5+ 10,900 € | Min.: 1 / kartot.: 1 | Full-range | - | 4ohm | 20W | 83mm | 290Hz | 89dB | Round with Square Frame | - | 83mm x 83mm x 29mm | 3.268" | - | 200Hz to 5kHz | 200Hz | - | 5kHz | - | VISATON SL 87 WPM | Panel Mount | - | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 16,690 € 5+ 14,330 € | Min.: 1 / kartot.: 1 | Full-range | - | 8ohm | 8W | 66.5mm | 150Hz | 84dB | Round with Square Frame | - | 66.5mm x 66.5mm x 32mm | 2.618" | - | 120Hz to 20kHz | 120Hz | - | 20kHz | - | VISATON FRS 7 | Panel Mount | - | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 14,500 € 3+ 13,480 € | Min.: 1 / kartot.: 1 | General Purpose | - | 8ohm | 20W | 83mm | 550Hz | 94dB | Round with Square Frame | - | 100mm x 37mm | 3.268" | - | 350Hz to 6.8kHz | 350Hz | - | 5.8kHz | IP65 | - | Panel Mount | - | 30W | 83mm | 37mm | 3.268" | 1.457" | |||||
Each | 1+ 10,740 € 3+ 10,110 € | Min.: 1 / kartot.: 1 | Full-range | - | 4ohm | 20W | 100mm | 120Hz | 86dBA | Round with Square Frame | - | 49mm | 3.937" | - | 95Hz to 22kHz | 95Hz | - | 22kHz | - | - | Panel Mount | - | 30W | 100mm | 40mm | 3.937" | 1.575" | |||||
VISATON | Each | 1+ 23,430 € 10+ 22,830 € | Min.: 1 / kartot.: 1 | Woofer | 165mm | 8ohm | 40W | - | 57Hz | 87dBA | Round | 6.496" | - | - | - | - | 68Hz | - | 6kHz | - | - | Panel Mount | - | 70W | - | 61mm | - | 2.402" | ||||
Each | 1+ 61,990 € | Min.: 1 / kartot.: 1 | Exciter | 61mm | 4ohm | 20W | - | 300Hz | - | Round | 2.402" | - | - | - | - | - | - | 20kHz | - | - | Bare Mount | - | 40W | - | 20mm | - | 0.787" | |||||
VISATON | Each | 1+ 53,710 € 10+ 49,600 € | Min.: 1 / kartot.: 1 | Woofer | 255mm | 8ohm | 50W | - | 45Hz | 90dB | Round | 10.039" | - | - | - | - | 37Hz | - | 6kHz | - | - | Panel Mount | - | 80W | - | 102mm | - | 4.016" | ||||
Each | 1+ 17,090 € 10+ 16,600 € | Min.: 1 / kartot.: 1 | Full-range | - | 4ohm | 30W | 78mm | 120Hz | 82dB | Square | - | - | 3.071" | - | - | 100Hz | - | 20kHz | - | - | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
Each | 1+ 32,480 € 3+ 27,700 € | Min.: 1 / kartot.: 1 | Full-range | 131mm | 8ohm | 40W | - | 78Hz | 90dB | Round | 5.157" | - | - | - | - | - | - | 13kHz | - | - | Panel Mount | - | 60W | - | 61mm | - | 2.402" |