PhotoMOS AQY28 MOSFET Solid State Relays:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,580 € 10+ 1,410 € 25+ 1,400 € 50+ 1,390 € 100+ 1,380 € | Min.: 1 / kartot.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 100mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ 1,060 € 10+ 1,050 € | Min.: 1 / kartot.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 25ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ 1,570 € 10+ 1,400 € 25+ 1,340 € 50+ 1,290 € 100+ 1,250 € | Min.: 1 / kartot.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ 1,680 € 10+ 1,490 € 25+ 1,430 € 50+ 1,380 € 100+ 1,330 € | Min.: 1 / kartot.: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | DIP-4 | Through Hole | - | PC Pin | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ 1,780 € 10+ 1,590 € 25+ 1,520 € 50+ 1,470 € 100+ 1,420 € | Min.: 1 / kartot.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-4 | Through Hole | 50mA | PC Pin | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ 1,620 € 10+ 1,440 € 25+ 1,380 € 50+ 1,220 € 100+ 1,190 € | Min.: 1 / kartot.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-4 | Through Hole | 50mA | PC Pin | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
PANASONIC | Each | 1+ 1,590 € 10+ 1,420 € 25+ 1,360 € 50+ 1,310 € 100+ 1,260 € | Min.: 1 / kartot.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | 1.8mA | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | ||||
Each | 1+ 1,640 € 10+ 1,460 € 25+ 1,390 € 50+ 1,340 € 100+ 1,300 € | Min.: 1 / kartot.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ 2,290 € 10+ 2,000 € 25+ 1,890 € 50+ 1,810 € 100+ 1,740 € | Min.: 1 / kartot.: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 |