1200 Series Standard Pushbutton Switches:
Rasta produktų: 51200 Series Pushbutton Switches
The 1200 series are momentary pushbutton switches with round plunger.
- Butt action contacts, double break
- NF (EN 61058-1), UL and CSA approved
- Normally open or normally closed
- Round actuator
- 3 terminals types including solder lug, quick connect or screw terminals
- Electrical Life: 10,000 Cycles
- Mounting Type: Panel Mount, Rear
- Bushing : Brass, nickel plated
- Voltage Rating: AC:125V, DC:24V
- Operating Temperature:-20°C ~ 55°C
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Pushbutton Switch Type
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Current Max
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
Switch Mounting
Switch Terminals
Illumination Colour
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,090 € 10+ 3,590 € 25+ 3,490 € 50+ 3,300 € 100+ 3,200 € | Min.: 1 / kartot.: 1 | Standard | 1200 Series | 12.2mm | SPST-NC | Momentary | 250V | 24V | 3A | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ 4,180 € 10+ 3,670 € 25+ 3,560 € 50+ 3,370 € 100+ 3,280 € | Min.: 1 / kartot.: 1 | Standard | 1200 Series | 12.2mm | SPST-NC | Momentary | 125V | 12V | 3A | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ 4,090 € 10+ 3,590 € 25+ 3,490 € 50+ 3,300 € 100+ 3,200 € | Min.: 1 / kartot.: 1 | Standard | 1200 Series | 12.2mm | SPST-NO | Off-(On) | 125V | 12V | 3A | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ 4,180 € 10+ 3,670 € 25+ 3,560 € 50+ 3,370 € 100+ 3,280 € | Min.: 1 / kartot.: 1 | Standard | 1200 Series | 12.2mm | SPST-NO | Off-(On) | 125V | 12V | 3A | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ 9,880 € 5+ 9,530 € 10+ 8,890 € 20+ 8,090 € 50+ 7,390 € | Min.: 1 / kartot.: 1 | Standard | 1200 Series | 12.2mm | SPST-NO | Off-(On) | 125V | 12V | 8A | Plunger | Black | 8A | 125V | 4A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated |