Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 422,000 € |
Informacija apie produktą
Produktų apžvalga
Fluke IRR1-SOL irradiance meter has been designed from the ground up to simplify the installation, commissioning and troubleshooting of photovoltaic arrays, measuring irradiance, temperature, inclination and direction of the solar array in a single handheld tool. With a rugged, compact design, a protective carrying case and high-contrast LCD screen, the IRR1-SOL can go where you go. The simple user interface, instantaneous solar irradiation measurements and built-in temperature sensor make it easy to meet the IEC 62446-1 requirements for testing, documenting, and maintaining photovoltaic systems. Additionally, the integrated compass and inclination sensor allow you to quickly measure and document roof and site orientation, pitch, and panel tilt while surveying, installing or adjusting an installation. Whether working on a roof-mounted system or on a large field installation, the IRR1-SOL is the single-handed solution that every solar installer and technician needs in their tool bag.
- Instantaneous irradiance measurements up to 1400W/m²
- Measure solar irradiance, ambient and PV module temperature, array orientation and tilt angles
- High contrast LCD with large numbers for easy readability in direct sunlight
- 1W/m² resolution and ±(5% + 5 digit) measuring accuracy
- Temperature measuring range from -30°C to 100°C (-22°F to 212°F)
- IP40 rated
- 30 minutes auto power off
- Integrated compass : measure and document roof or site orientation
- Suitable for photovoltaic system design and surveying
- Dimension is (L x W x H) 150 x 80 x 35mm (5.90 x 3.14 x 1.37 in)
Turinys
FLK-IRR1-SOL solar irradiance meter, FLK80PR-IRR external temperature probe with suction cup, C250 Carrying case with shoulder strap, (4) AA alkaline batteries, User manual.
Įspėjimai
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Pastabos
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Techniniai duomenys
-
5%
80mm
-
-
35mm
150mm
No SVHC (15-Jun-2015)
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas