Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 26 059,000 € |
Informacija apie produktą
Produktų apžvalga
785264-01 is an USRP-2955 which provides an integrated hardware and software solution for rapidly prototyping high-performance wireless receiver systems. It is designed for over-the-air signal acquisition and analysis. It features a two-stage superheterodyne architecture with four independent receiver channels and shares local oscillators for phase-coherent operation. It also offers a Kintex-7 FPGA programmable with the LabVIEW FPGA Module. With these features, the USRP-2955 has the RF and processing performance for applications such as spectrum monitoring, direction finding, signals intelligence, wideband recording, and radar prototyping. The USRP-2955 is equipped with a GPS-disciplined 10MHz oven-controlled crystal oscillator (OCXO) reference clock, which improves frequency accuracy and synchronization.
- Bus connector: Ethernet, MXIe
- 10MHz to 6GHz RF frequency range
- 80MHz RF transceiver instantaneous bandwidth
- 80MHz RF transceiver instantaneous bandwidth
- Number of input channels: 4
- Dimension is 26.67cm × 4.06cm × 21.84cm (10.5inch × 1.6inch × 8.6inch)
- Operating temperature is 23°C ±5°C, room temperature
- 9V to 16V DC input voltage
Techniniai duomenys
10MHz to 6GHz
Kintex-7 410T
0Channels
USRP-2955
80MHz
4Channels
MXIe, Ethernet
To Be Advised
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Malaysia
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas