Clamp Meter Series Clamp Meters:
Rasta produktų: 15Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 428,000 € | Min.: 1 / kartot.: 1 | AC Current, Frequency | 600A | - | - | - | True RMS | Auto | - | 24mm | Clamp Meter Series | |||||
Each | 1+ 108,000 € | Min.: 1 / kartot.: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | 2kA | 600V | 600V | 42Mohm | Mean Value | Auto, Manual | 3.75 | 46mm | Clamp Meter Series | |||||
Each | 1+ 128,000 € | Min.: 1 / kartot.: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | 1kA | 600V | 600V | 42Mohm | True RMS | Auto, Manual | 3.5 | - | Clamp Meter Series | |||||
Each | 1+ 148,000 € | Min.: 1 / kartot.: 1 | AC Current, AC/DC Voltage, Continuity, Resistance | 2kA | 600V | 600V | 42Mohm | True RMS | Auto, Manual | 3.75 | 46mm | Clamp Meter Series | |||||
Each | 1+ 458,000 € | Min.: 1 / kartot.: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 678,000 € | Min.: 1 / kartot.: 1 | AC Current, Frequency | 200A | - | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 588,000 € | Min.: 1 / kartot.: 1 | AC Current, Frequency | 200A | - | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 528,000 € | Min.: 1 / kartot.: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 478,000 € | Min.: 1 / kartot.: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 638,000 € | Min.: 1 / kartot.: 1 | AC Current, AC Voltage, Frequency, Power | 600A | 600V | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 738,000 € | Min.: 1 / kartot.: 1 | AC Current, AC Voltage, Energy, Frequency, Harmonics, Phase Angle, Power, Power Factor | 600A | 600V | - | - | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 448,000 € | Min.: 1 / kartot.: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 1.5kV | 600kohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 418,000 € | Min.: 1 / kartot.: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 1.5kV | 600kohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 259,470 € | Min.: 1 / kartot.: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 1.5kV | 600kohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ 378,000 € | Min.: 1 / kartot.: 1 | AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series |