VTX A-Series Audio Transformers:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min.: 1 / kartot.: 1 | 1:6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Encapsulated - Line Matching | 9.6ohm | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min.: 1 / kartot.: 1 | 1:1 | 600ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min.: 1 / kartot.: 1 | 1:1 | 150ohm | 150ohm | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min.: 1 / kartot.: 1 | 1:2 | 150ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ 7,080 € 5+ 5,830 € 10+ 5,480 € 20+ 5,230 € 50+ 5,060 € | Min.: 1 / kartot.: 1 | 1:1CT | 600ohm | 600ohm | 25kHz | 1kV | Miniature Encapsulated - Line Matching | 68ohm | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | |||||
Each | 1+ 13,280 € 5+ 10,930 € 10+ 10,260 € 20+ 9,790 € 50+ 9,480 € | Min.: 1 / kartot.: 1 | 6.3:1 | 150ohm | 3.75ohm | 30kHz | 1kV | Encapsulated - Line Matching | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX A-Series |