855 Series Current Transformers:
Rasta produktų: 33Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 180,300 € | Min.: 1 / kartot.: 1 | Split Core | 400A | 400:5 | 50Hz | Class 1 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ 49,970 € 5+ 44,770 € 10+ 43,870 € | Min.: 1 / kartot.: 1 | Pluggable | - | - | - | Class 1 | - | 5VA | - | 50Hz to 60Hz | Plug-In | Terminal Block | - | 400A | 1A | 855 Series | |||||
Each | 1+ 63,020 € 5+ 56,460 € 10+ 55,330 € | Min.: 1 / kartot.: 1 | Pluggable | 35A | 35:1 | 50Hz | Class 1 | 60Hz | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Cage Clamp | Metering & Protection | 35A | 1A | 855 Series | |||||
Each | 1+ 186,710 € | Min.: 1 / kartot.: 1 | Pluggable | - | 750:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | |||||
Each | 1+ 165,810 € | Min.: 1 / kartot.: 1 | Pluggable | - | 500:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | |||||
Each | 1+ 165,810 € | Min.: 1 / kartot.: 1 | Pluggable | - | 250:5 | - | Class 0.5 | - | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | |||||
Each | 1+ 165,810 € | Min.: 1 / kartot.: 1 | Pluggable | - | 250:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | |||||
Each | 1+ 165,810 € | Min.: 1 / kartot.: 1 | Pluggable | - | 300:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | |||||
Each | 1+ 272,660 € | Min.: 1 / kartot.: 1 | Pluggable | - | 750:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | |||||
Each | 1+ 186,710 € | Min.: 1 / kartot.: 1 | Pluggable | - | 200:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series | |||||
Each | 1+ 235,130 € | Min.: 1 / kartot.: 1 | Pluggable | - | 400:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ 165,810 € | Min.: 1 / kartot.: 1 | Pluggable | - | 500:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | |||||
Each | 1+ 186,710 € | Min.: 1 / kartot.: 1 | Pluggable | - | 600:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ 165,810 € | Min.: 1 / kartot.: 1 | Pluggable | - | 300:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | |||||
Each | 1+ 192,270 € | Min.: 1 / kartot.: 1 | Pluggable | - | 600:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ 235,130 € | Min.: 1 / kartot.: 1 | Pluggable | - | 400:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ 63,100 € 5+ 54,490 € 10+ 49,940 € 20+ 48,940 € | Min.: 1 / kartot.: 1 | Pluggable | 50A | 50:1 | 50Hz | Class 3 | 60Hz | 1.25VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 1A | 855 Series | |||||
Each | 1+ 269,140 € | Min.: 1 / kartot.: 1 | Split Core | 1kA | 1:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 1kA | 1A | 855 Series | |||||
Each | 1+ 220,390 € | Min.: 1 / kartot.: 1 | Split Core | 400A | 400:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 1A | 855 Series | |||||
Each | 1+ 50,090 € 5+ 43,260 € 10+ 39,650 € 20+ 38,860 € | Min.: 1 / kartot.: 1 | Pluggable | 100A | 100:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 5A | 855 Series | |||||
Each | 1+ 220,390 € | Min.: 1 / kartot.: 1 | Split Core | 600A | 600:5 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ 63,100 € 5+ 54,490 € 10+ 49,940 € 20+ 48,940 € | Min.: 1 / kartot.: 1 | Pluggable | 600A | 600:1 | 50Hz | Class 1 | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 1A | 855 Series | |||||
Each | 1+ 51,170 € 5+ 44,180 € 10+ 40,500 € 20+ 39,690 € | Min.: 1 / kartot.: 1 | Pluggable | 600A | 600:5 | 50Hz | Class 1 | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ 61,730 € 5+ 53,300 € 10+ 48,860 € 20+ 47,880 € | Min.: 1 / kartot.: 1 | Pluggable | 100A | 100:1 | 50Hz | Class 1 | 60Hz | 2.5VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 1A | 855 Series | |||||
Each | 1+ 51,170 € 5+ 44,180 € 10+ 40,500 € 20+ 39,690 € | Min.: 1 / kartot.: 1 | Pluggable | 50A | 50:5 | 50Hz | Class 3 | 60Hz | 1.25VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 5A | 855 Series |