CT105 Series Current Transformers:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,550 € 5+ 47,420 € 10+ 45,580 € 20+ 41,960 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | |||||
Each | 1+ 51,570 € 5+ 50,160 € 10+ 48,170 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 30:1 | 150A | 150:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | |||||
Each | 1+ 46,140 € 5+ 44,760 € 10+ 42,910 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 50:1 | 200A | 200:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series |