CTA Series Current Transformers:
Rasta produktų: 10Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 122,550 € 5+ 120,100 € 10+ 117,650 € 25+ 115,200 € 50+ 112,750 € | Min.: 1 / kartot.: 1 | Split Core | 300:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ 122,550 € 5+ 120,100 € 10+ 117,650 € 25+ 115,200 € 50+ 112,750 € | Min.: 1 / kartot.: 1 | Split Core | 400:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 400A | 5A | CTA Series | |||||
Each | 1+ 95,000 € 5+ 93,100 € 10+ 91,200 € 25+ 89,300 € 50+ 87,400 € | Min.: 1 / kartot.: 1 | Split Core | 100:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | |||||
Each | 1+ 103,690 € 5+ 101,620 € 10+ 99,540 € 25+ 97,470 € 50+ 95,390 € | Min.: 1 / kartot.: 1 | Split Core | 250:5 | Class 1 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 250A | 5A | CTA Series | |||||
Each | 1+ 122,550 € 5+ 120,100 € 10+ 117,650 € 25+ 115,200 € 50+ 112,750 € | Min.: 1 / kartot.: 1 | Split Core | 200:5 | Class 3 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ 95,000 € 5+ 93,100 € 10+ 91,200 € 25+ 89,300 € 50+ 87,400 € | Min.: 1 / kartot.: 1 | Split Core | 150:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 150A | 5A | CTA Series | |||||
Each | 1+ 95,000 € 5+ 93,100 € 10+ 91,200 € 25+ 89,300 € 50+ 87,400 € | Min.: 1 / kartot.: 1 | Split Core | 200:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ 149,880 € | Min.: 1 / kartot.: 1 | Split Core | - | Class 1 | 7.5VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 500A | 5A | CTA Series | |||||
Each | 1+ 118,450 € | Min.: 1 / kartot.: 1 | Split Core | - | Class 1 | 2.5VA | 23.9mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ 149,880 € | Min.: 1 / kartot.: 1 | Split Core | - | Class 1 | 10VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 600A | 5A | CTA Series |