M3N1 Series Current Transformers:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Current Ratio
Accuracy Class
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3680049 | CROMPTON - TE CONNECTIVITY | Each | 1+ 40,580 € 5+ 38,090 € 10+ 36,230 € 20+ 36,140 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 250:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | M3N1 Series | |||
3680042 | CROMPTON - TE CONNECTIVITY | Each | 1+ 45,700 € 5+ 42,900 € 10+ 40,800 € 20+ 40,700 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 100:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | |||
3680043 | CROMPTON - TE CONNECTIVITY | Each | 1+ 87,590 € 5+ 82,230 € 10+ 78,210 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 60:5 | Class 3 | 2VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | M3N1 Series | |||
3680048 | CROMPTON - TE CONNECTIVITY | Each | 1+ 77,740 € 5+ 72,980 € 10+ 69,410 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 200:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 77,740 € 5+ 72,980 € 10+ 69,410 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 150:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | M3N1 Series | ||||
3680050 | CROMPTON - TE CONNECTIVITY | Each | 1+ 50,450 € 5+ 48,070 € 10+ 45,850 € 20+ 44,930 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 400:5 | Class 3 | 3.75VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | M3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 80,980 € 5+ 76,710 € 10+ 72,930 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 125:5 | Class 3 | 2.5VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 125A | 5A | M3N1 Series | ||||
3680044 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,580 € 5+ 79,800 € 10+ 75,860 € | Min.: 1 / kartot.: 1 | 3-Phase Molded Case | 100:5 | Class 3 | 2VA | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series |