XL1B Series Current Transformers:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3680056 | CROMPTON - TE CONNECTIVITY | Each | 1+ 10,600 € 5+ 9,540 € 10+ 9,140 € 20+ 8,910 € 50+ 8,630 € | Min.: 1 / kartot.: 1 | Molded Case | 100:5 | Class 1 | 3.75VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series | |||
3680057 | CROMPTON - TE CONNECTIVITY | Each | 1+ 19,790 € 5+ 17,810 € 10+ 17,070 € 20+ 16,640 € 50+ 16,100 € | Min.: 1 / kartot.: 1 | Molded Case | 200:5 | Class 1 | 5VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL1B Series |