1:1 Current Transformers:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ 69,620 € 5+ 55,170 € 10+ 54,070 € | Min.: 1 / kartot.: 1 | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | 60Hz | - | 35mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | 1+ 184,890 € | Min.: 1 / kartot.: 1 | Split Core | - | 1kA | 1:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 1kA | 1A | 855 Series | |||||
CARLO GAVAZZI | Each | 1+ 161,560 € | Min.: 1 / kartot.: 1 | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | 60Hz | - | 120mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
CARLO GAVAZZI | Each | 1+ 94,880 € 5+ 75,190 € 10+ 73,690 € | Min.: 1 / kartot.: 1 | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | 60Hz | - | 70mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series |