MSC2 Series Current Transformers:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Min.: 1 / kartot.: 1 | Split Core | 200:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 200A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Min.: 1 / kartot.: 1 | Split Core | 100:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 81,740 € 5+ 76,740 € 10+ 72,990 € | Min.: 1 / kartot.: 1 | Split Core | 150:5 | Class 1 | 1VA | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 150A | 5A | MSC2 Series |