Current Transformers:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 136,280 € | Min.: 1 / kartot.: 1 | Split Core | Class 1 | 2.5VA | 23.9mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ 157,450 € | Min.: 1 / kartot.: 1 | Split Core | Class 1 | 10VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 600A | 5A | CTA Series | |||||
CARLO GAVAZZI | Each | 1+ 232,950 € | Min.: 1 / kartot.: 1 | True RMS AC | - | - | 27.2mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering | 50A | - | A82-30 Series | ||||
Each | 1+ 157,450 € | Min.: 1 / kartot.: 1 | Split Core | Class 1 | 7.5VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 500A | 5A | CTA Series |