MCFM Toroidal Power Transformers:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,380 € 10+ 13,070 € 50+ 12,210 € 100+ 11,650 € 250+ 11,320 € | Min.: 1 / kartot.: 1 | 1.6VA | 115V, 230V | 2 x 22V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 42mm | 23mm | 36mA | MCFM | |||||
Each | 1+ 18,850 € 10+ 17,180 € 50+ 16,070 € 100+ 15,190 € 263+ 14,790 € | Min.: 1 / kartot.: 1 | 5VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 50mm | 24mm | 278mA | MCFM | |||||
Each | 1+ 21,410 € 3+ 13,340 € 5+ 12,710 € 10+ 11,960 € | Min.: 1 / kartot.: 1 | 1.6VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 42mm | 23mm | 89mA | MCFM | |||||
Each | 1+ 7,540 € 10+ 6,790 € | Min.: 1 / kartot.: 1 | 5VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 50mm | 24mm | 139mA | MCFM | |||||
Each | 1+ 21,760 € 3+ 13,550 € 5+ 12,920 € 10+ 12,160 € | Min.: 1 / kartot.: 1 | 3.2VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 43mm | 24mm | 178mA | MCFM | |||||
Each | 1+ 6,320 € 20+ 5,690 € | Min.: 1 / kartot.: 1 | 1.6VA | 115V, 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 42mm | 23mm | 53mA | MCFM | |||||
Each | 1+ 19,430 € 10+ 16,810 € 50+ 15,660 € 100+ 14,670 € 260+ 14,010 € | Min.: 1 / kartot.: 1 | 3.2VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 43mm | 24mm | 89mA | MCFM |