VTX Series Toroidal Power Transformers:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 60,470 € 5+ 56,640 € 10+ 53,560 € | Min.: 1 / kartot.: 1 | 250VA | 110V, 120V, 220V, 230V, 240V | 390V + 390V, 3.15V + 3.15V, 0V + 6.3V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 123mm | 64mm | 6A | VTX Series | |||||
Each | 1+ 51,520 € 5+ 48,250 € 10+ 45,630 € | Min.: 1 / kartot.: 1 | 185VA | 110V, 120V, 220V, 230V, 240V | 280V + 280V, 3.15V + 3.15V, 0V + 12V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 113mm | 59mm | 5A | VTX Series | |||||
Each | 1+ 43,590 € 5+ 40,830 € 10+ 38,610 € | Min.: 1 / kartot.: 1 | 115VA | 110V, 120V, 220V, 230V, 240V | 300V + 300V, 3.15V + 3.15V, 0V + 6.3V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 107mm | 52mm | 3A | VTX Series | |||||
Each | 1+ 55,390 € 5+ 51,880 € 10+ 49,060 € | Min.: 1 / kartot.: 1 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 80V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | 59mm | 4A | VTX Series | |||||
Each | 1+ 68,340 € 5+ 64,010 € 10+ 60,530 € | Min.: 1 / kartot.: 1 | 290VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 3.15V + 3.15V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 129mm | 65mm | 2A | VTX Series | |||||
Each | 1+ 38,510 € 5+ 36,070 € 10+ 34,110 € | Min.: 1 / kartot.: 1 | 75VA | 110V, 120V, 220V, 230V, 240V | 0V + 250V, 0V + 250V, 3.15V + 3.15V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 103mm | 48mm | 100mA | VTX Series | |||||
Each | 1+ 54,810 € 5+ 51,340 € 10+ 48,550 € | Min.: 1 / kartot.: 1 | 200VA | 110V, 120V, 220V, 230V, 240V | 425V + 425V, 3.15V + 3.15V, 0V + 5V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 118mm | 59mm | 4A | VTX Series | |||||
Each | 1+ 40,620 € 5+ 38,050 € 10+ 35,980 € | Min.: 1 / kartot.: 1 | 60VA | 110V, 120V, 220V, 230V, 240V | 250V + 250V, 3.15V + 3.15V, 0V + 5V | Multiple Primary, Multiple Secondary | Centre Potted | Chassis Mount | Wire Leaded | 102mm | 46mm | 2A | VTX Series |