22 Galite rezervuoti pageidaujamą kiekį dabar
Kiekis | |
---|---|
1+ | 75,890 € |
5+ | 73,010 € |
10+ | 70,130 € |
50+ | 69,990 € |
Informacija apie produktą
Produktų apžvalga
Sentrius RS1xx LoRa-Enabled Sensor, A battery powered, long range integrated sensor platform leveraging the benefits of LoRaWAN and Bluetooth Low Energy (BLE) connectivity. It's small, rugged form factor contains superior RF performance and flexibility with precise temperature and humidity sensors, and room for future expansions. At its core, the Sentrius RS1xx utilizes Laird’s field-proven and reliable Sentrius RM1xx module hardware, providing LoRaWAN options in 868 and 915MHz frequencies, plus BLE for local data display, configuration and troubleshooting. Based on the Semtech SX1272 and Nordic nRF51 silicon, it offers a LoRa range up to 10 miles with a local 2.4 GHz connectivity option to smartphones and tablets.
Techniniai duomenys
868MHz
Cold Chain Mgmt/Food Safety, Agricultural Humidity & Environmental Monitoring, Indu Heating/Cooling
To Be Advised
I2C, SPI, UART
Sentrius RS1xx Series
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Taiwan
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas