Kiekis | |
---|---|
12+ | 25,710 € |
Informacija apie produktą
Produktų apžvalga
POSITIV 20 is a liquid photo-positive resist based on o-naphto-chinon-diazide and Novolack, used in the production of printed circuit boards. POSITIV 20 is a classic liquid photo-resist that transfers patterns directly onto working materials for processing by etching. The lacquer resists strong acidic etching products however can be easily be removed by solvents (ester, ketone) or aqueous alkaline. The lacquer is at its most photo-sensitive at close ultra-violet range (UVA). The lacquer should therefore be applied in yellow light or darkened daylight. The main application for POSITIV 20 is the production of printed circuits boards. The transparent positive-pattern from the circuit diagram is accurately transferred. Surfaces impervious to light e.g. the electrical circuits, do remain present after etching. Other applications include photo-lithographics on metal or glass.
- 200ml aerosol fill size
- To manufacture printed circuit boards using the photo positive process
- Blue, transparent colour
- Flashpoint spray is <lt/>0°C
- Coverage at film thickness of 8µm is ±1m²/200ml aerosol
- Maximum spectral photo-sensitivity is 340 to 420mm (UV-A)
- Shelve life of 18 months following production
Techniniai duomenys
Aerosol
-
No SVHC (07-Nov-2024)
200ml
POSITIV 20
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Belgium
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas