Informacija apie produktą
Alternatyvos 74HC4017N
Rasta produktų: 3
Produktų apžvalga
The 74HC4017N is a Johnson decade Counter with 10 decoded outputs (Q0 to Q9), an output from the most significant flip-flop (Q5-9), two clock inputs (CP0 and CP1) and an overriding asynchronous master reset input (MR). The counter is advanced by either a low-to-HIGH transition at CP0 while CP1 is low or a high-to-low transition at CP1 while CP0 is high. When cascading counters, the Q5-9 output, which is low while the counter is in states 5, 6, 7, 8 and 9, can be used to drive the CP0 input of the next counter. A high on MR resets the counter to zero independent of the clock inputs. Automatic code correction of the counter is provided by an internal circuit following any illegal code the counter returns to a proper counting mode within 11 clock pulses. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS input level
- ESD protection HBM JESD22-A114E exceeds 2000V
Pritaikymas
Communications & Networking, Consumer Electronics
Įspėjimai
ESD sensitive device, take proper precaution while handling the device.
Techniniai duomenys
74HC4017
83MHz
DIP
16Pins
6V
744017
125°C
-
Decade
5
DIP
2V
74HC
-40°C
-
No SVHC (15-Jan-2018)
Susiję produktai
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Thailand
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas