Informacija apie produktą
Produktų apžvalga
The 1323XDSK-BDM is a MC1323X microcontroller based starter development kit with USB multilink BDM provides a full set of hardware platforms for evaluation of the cost effective MC13234 and MC13237 (collectively MC1323x) system onchip (SoC) solutions. The MC1323x family is a low cost system onchip (SoC) platform for the IEEE 802.15.4 standard that incorporates a complete, low power, 2.4GHz radio frequency transceiver with Tx/Rx switch, an 8bit HCS08 CPU, and a functional set of MCU peripherals into a 48 pin LGA package.
- Full IEEE 802.15.4 compliant wireless node, ZigBee capable with BeeStack software stack
- Reference design area with small footprint, low cost RF node
- 32MHz reference oscillator
- BDM serial MCU debug port
- Optional secondary 32.768KHz crystal oscillator for accurate low power timing
- IR blaster
- 2Mbit serial FLASH (uses SPI interface)
- Master reset switch
- Full power regulation and management
Pritaikymas
Metering, Building Automation, Wireless
Turinys
MC13234 transceiver, 1323x-MRB (modular reference board), 1323x-REM (remote extender motherboard), 1323x-RCM(remote control motherboard), BeeKit wireless connectivity toolkit, CodeWarrior development studio, USB multilink BDM, USB cables.
Techniniai duomenys
-
Wireless Connectivity
Evaluation Board MC1323x
No SVHC (17-Dec-2015)
-
RF Transceiver
-
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas