be PVM

DC / DC Non Isolated Board Mount Converters - Fixed Output:

Rasta produktų: 9
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
LygintiKaina užKiekis
3595421

„RoHS“

Each
1+
7,010 €
5+
5,210 €
10+
4,800 €
20+
4,090 €
50+
3,900 €
Min.: 1 / kartot.: 1
-
Surface Mount DIP
1 Output
3.25W
6.5V
500mA
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
V78-500-SMT Series
4067517

„RoHS“

Each
1+
3,430 €
10+
2,160 €
25+
1,990 €
50+
1,750 €
100+
1,670 €
Min.: 1 / kartot.: 1
ITE
Open Frame
1 Output
3.25W
6.5V
500mA
Fixed
Surface Mount Device
8V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
2643392

„RoHS“

Each
10+
7,370 €
Min.: 10 / kartot.: 10
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
500mA
Adjustable
Surface Mount Device
8V
32V
15.3mm
12.35mm
9.24mm
STR Series
3595416

„RoHS“

Each
1+
8,570 €
5+
6,990 €
10+
6,480 €
20+
6,010 €
50+
5,530 €
Min.: 1 / kartot.: 1
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
V78-1000-SMT Series
3595404

„RoHS“

Each
1+
20,760 €
5+
17,730 €
10+
16,900 €
20+
15,140 €
50+
14,840 €
Min.: 1 / kartot.: 1
ITE
SIP
1 Output
15W
5V
3A
Fixed
Through Hole
8V
36V
30.6mm
5.8mm
12.5mm
P783F-S Series
3595411

„RoHS“

Each
1+
26,180 €
5+
22,350 €
10+
21,310 €
20+
19,090 €
50+
18,710 €
Min.: 1 / kartot.: 1
ITE
SIP
1 Output
15W
5V
3A
Fixed, Adjustable
Through Hole
8V
36V
32.15mm
9.05mm
14.85mm
P783-S Series
3525438

„RoHS“

Each
1+
4,030 €
5+
3,950 €
10+
3,870 €
50+
3,790 €
100+
3,710 €
Min.: 1 / kartot.: 1
-
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
SVR10 Series
3595403

„RoHS“

Each
1+
21,200 €
5+
18,090 €
10+
17,250 €
20+
13,520 €
40+
12,840 €
Min.: 1 / kartot.: 1
ITE
SIP
1 Output
9.9W
3.3V
3A
Fixed, Adjustable
Through Hole
8V
36V
30.6mm
5.8mm
12.5mm
P783F-S Series
3595410

„RoHS“

Each
1+
26,180 €
5+
22,350 €
10+
21,310 €
20+
19,090 €
50+
18,710 €
Min.: 1 / kartot.: 1
ITE
SIP
1 Output
9.9W
3.3V
3A
Fixed, Adjustable
Through Hole
8V
36V
32.15mm
9.05mm
14.85mm
P783-S Series
1–9 prekių iš 9
iš 1 p.

pirmaujančių gamintojų

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account