Informacija apie produktą
Produktų apžvalga
The SF100 20G is a Scotch-Weld™ very fast curing medium viscosity modified Ethyl Cyanoacrylate Adhesive suitable for the bonding of a very wide range of materials, including acidic surfaces and some porous ones, where rapid bonding times are required. It is especially formulated for the bonding of plastics, rubbers, paper, leather, metals and other common substrates. SF100 relies less on surface moisture for cure speed than standard cyanoacrylates. Although SF100 has a degree of gap filling ability, it is generally recommended for use on close-fitting parts and fairly smooth, even surfaces. The speed of cure of cyanoacrylates varies according to the substrate to be bonded. Acidic surfaces such as paper and leather will have longer cure times than most plastics and rubber.
- Low resistance to high levels of moisture and humidity over time
- -50 to +80°C Service temperature range
Pritaikymas
Maintenance & Repair
Techniniai duomenys
Low Viscosity
20g
Epoxy
Transparent
No SVHC (15-Jan-2018)
SF100
-
Humidity
Bottle
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas