Spausdinti puslapį
Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.
GamintojasALCOSWITCH - TE CONNECTIVITY
Gamintojo detalės nr.AV2511E312Q04
Užsakymo kodas2851858
Produktų asortimentasAV25
Taip pat žinoma kaip1-2317656-3
Techninės specifikacijos
Nėra sandėlyje
Informacija apie produktą
GamintojasALCOSWITCH - TE CONNECTIVITY
Gamintojo detalės nr.AV2511E312Q04
Užsakymo kodas2851858
Produktų asortimentasAV25
Taip pat žinoma kaip1-2317656-3
Techninės specifikacijos
Product RangeAV25
Panel Cutout Diameter25mm
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleFlush
Contact Current Max3A
Contact Voltage AC Max250V
Actuator / Cap ColourNatural
Contact Current AC Max3A
Operating Force2.5N
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
SVHCTo Be Advised
Produktų apžvalga
The AV2511E312Q04 from TE- Alcoswitch is an AV series 25mm size Anti-Vandal switch. It is designed for security and reliability in a variety of panel mount industrial and building applications. Anti-Vandal switch achieves a vandal proof solution with a jam nut accessible for rear of the panel and sealed to IP67.
- Single pole (on/off) switch configuration
- Moving ring LED
- 12V red LED
- Copper with silver plated terminals and contacts, stainless steel actuator
- Operating temperature range from -20°C to +55°C
- Silicon terminal seal, PBT case, stainless steel bushing
- Contact rating is 3A at 250VAC
- Electrical life is 50,000 cycles, dielectric strength is 2KV for 1minute
- Maximum contact resistance is 50mohm, minimum insulation resistance is 1000Mohm at 500VDC
- Actuator force is 2.5N, actuator travel is 3.2mm, 500000 actuations
Pritaikymas
Automation & Process Control, Industrial
Techniniai duomenys
Product Range
AV25
Contact Configuration
SPST
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
250V
Contact Current AC Max
3A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
To Be Advised
Panel Cutout Diameter
25mm
Switch Operation
Off-On
Contact Current Max
3A
Actuator / Cap Colour
Natural
Operating Force
2.5N
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Techniniai duomenys (3)
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
Tarifo nr.:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS suderinamumas:Y-Ex
„RoHS“
RoHS reikalavimai dėl ftalatų naudojimo atitikties:Taip
„RoHS“
SVHC:To Be Advised
Atsisiųskite gaminio atitikties sertifikatą
Gaminio atitikties sertifikatas
Svoris (kg):.163293