Informacija apie produktą
Alternatyvos AMBERKLENE FE10, 5LTR
Rasta produktų: 1
Produktų apžvalga
Amberklene FE10 is a fast evaporating, drying solvent blend which contains no CFCs or other chlorinated solvents. It is an ideal alternative to 1,1,1 Trichloroethane. A highly effective degreasing agent for all hydrocarbon soiling, including oil, grease, tar and bitumen, can be used for general degreasing of machinery including chains, gears, bearings, drives, motors, and more. For use in numerous industries including where a fast and effective cleaning solvent is required. Typical applications include degreasing bearings, surface preparation prior to painting, spot removal for textiles, mould tool degreaser/ cleaner, precision engine component degreaser, offshore, printing, agriculture, aviation, marine, light and heavy engineering.
- 5ltr fill size
- Clear, colourless liquid appearance with mild and sweet odour
- 5 to 6bar pressure at 25°C and discharge rate is 2.5g/sec
- 64°C initial boiling point
- Freezing point is below -50°C
- 6.0 (with respect to Butyl Acetate) evaporation rate
- MOD approval
- 360° spray system for all angle use
- Classified as extremely flammable under Current EC Regulations
- Flashpoint is -18°C (Bulk)
Pastabos
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Techniniai duomenys
Degreaser
Can
-
To Be Advised
Industrial, Mechanical
5l
Amberklene
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas