Kiekis | |
---|---|
12+ | 16,440 € |
Informacija apie produktą
Produktų apžvalga
Galva shine, an aesthetic galvanising coating produces an exceptional shine and the aspect is identical to that achieved by the process of Hot Dip galvanizing. A single component, coating with the luster look of freshly galvanized articles, Ambersil Galva Shine forms a flexible protective film. Ambersil Galva Shine gives a durable, long term, bright and glossy aspect. Galva Shine adheres extremely well to galvanized surfaces and has an unique combination of flexibility and hardness. Totally lead and chromate free. No chlorinated solvents. Suitable for touch up of Hot Dip Galvanized pieces coming straight out of the galvanizing bath, home and garden equipment, aesthetic touch up after assembly of thin plated galvanized constructions.
- Lustre and glossy aspect appearance
- 400ml fill size
- 1.06g/cm³ specific gravity
- Maximum humidity of 85% RH
- Dry-to-touch time <lt/>5 minutes
- Dry-to-handle time is <lt/>10 minutes
- Max 150°C heat resistance (ASTM D2485-68.)
- Gt = 0 adhesion on galvanized steel (ASTM D3359)
- 100h (40μm film thickness) salt spray (ASTM B 117)
Pastabos
Stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Techniniai duomenys
Protective
Aerosol
400ml
Galva Shine
Home, Garden & Farm Equipment, Mechanical
-
-
No SVHC (07-Nov-2024)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Belgium
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas