Kiekis | |
---|---|
12+ | 6,430 € |
Informacija apie produktą
Produktų apžvalga
Spatter Release is the traditional anti-spatter formulation, which has been developed specifically to exclude the use of any silicones or flammable solvents. Spatter release is non-flammable and economical in use. Prevents spatter adhesion on welding equipment, workpieces, surfaces, jigs and surrounding areas. Ideal for numerous industries like automotive manufacture and repair, office furniture, heavy plant manufacture, agriculture, shipbuilding and dockyards, tool manufacturers and construction.
- 400g fill size
- Clear, colourless liquid appearance
- Strongly ethereal odour
- SG at 25°C is 1.3
- Pressure at 25°C is 7 - 8bar
- Discharge rate is 2.3 g/sec
- Soluble in solvents, insoluble in water
Pastabos
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Techniniai duomenys
Spatter Release Agent
Aerosol
-
-
Automotive
Transparent
400g
No SVHC (07-Nov-2024)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Belgium
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas