Reikia daugiau?
Kiekis | |
---|---|
1+ | 97,500 € |
5+ | 92,910 € |
10+ | 88,320 € |
25+ | 84,920 € |
50+ | 82,090 € |
100+ | 77,560 € |
Informacija apie produktą
Produktų apžvalga
PowerLok connector series is a compact, metal shell interconnect solution available as field assembly connector as well as assembled or overmoulded versions. It is equipped with an automatic secondary lock, HVIL contacts, 360° shielding and five different mechanical coding options for a maximum safety. With a diversified product portfolio for up to 4 poles and wire gauges from 2.5-150mm², PowerLok can be used as electric vehicle connectors for various applications in power trains, batteries, PDU`s and motors in trucks, buses, agricultural and construction machines. Applications include new energy electric vehicles, frequency converter, inverter, battery connection.
- High voltage inter lock
- IP67 and shielding
- Automatic secondary lock
- 1-3 positions available
- 90degree and 180degree plug
- 6 keys (1 pos), 2 keys (2 pos and 3 pos)
Techniniai duomenys
PowerLok Connector Series
1kVDC
Panel Mount
Receptacle
500A