Informacija apie produktą
Alternatyvos 159-2801-015
Rasta produktų: 2
Produktų apžvalga
The 159-2801-015 is a 15-core shielded round N-flat Jacketed Cable with tinned copper conductor and a PVC insulator. This ribbon screened cable comes with black PVC jacket, aluminium/polyester foil and a tinned copper braid shield (85% minimum coverage). It combines the handling and shielding features of round cable and the mass termination capabilities of flat cable into a single construction. It is designed for routing in tight spaces where a round shape is more practical and where a foil braid shield is necessary to help meet FCC requirements for EMI/RFI suppression. The inner cable is extruded Spectra-Zip with alternating sections that are flat and slit. Each flat section is 3/4-inch in length with conductors on controlled spacing of 0.05 and 0.003-inch making it ideally suited for IDC mass termination methods. The flat section keep the conductor aligned for conductor positioning while the slit zip feature provides easy breakout of individual conductors.
- CPR: Not Yet Qualified
- High flexibility
- 75Ω Impedance
- 24pf/ft at 1MHz (78.7pf/m) Capacitance
- 1.60ns/ft (5.25ns/m) Propagation delay
Pritaikymas
Computers & Computer Peripherals
Techniniai duomenys
Screened
28AWG
-
Grey
7 x 36AWG
300V
PVC
-
15Core
0.072mm²
-
19.05mm
1.27mm
Tinned Copper
Round Jacketed Flat Ribbon Cable
No SVHC (15-Jan-2019)
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas